Microchip Split Gate 8 MB SPI Flash Memory 8-Pin SOIJ, SST25VF080B-50-4C-S2AF-T
- RS 제품 번호:
- 264-8833
- 제조사 부품 번호:
- SST25VF080B-50-4C-S2AF-T
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩12,060.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 45 | ₩2,412.00 | ₩12,060.00 |
| 50 - 95 | ₩2,368.00 | ₩11,840.00 |
| 100 - 245 | ₩2,316.00 | ₩11,580.00 |
| 250 - 995 | ₩2,272.00 | ₩11,360.00 |
| 1000 + | ₩2,228.00 | ₩11,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 264-8833
- 제조사 부품 번호:
- SST25VF080B-50-4C-S2AF-T
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Memory Size | 8MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | SOIJ | |
| Pin Count | 8 | |
| Organisation | 1M x 8 | |
| Maximum Clock Frequency | 50MHz | |
| Mount Type | Surface | |
| Cell Type | Split Gate | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.3V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | JEDEC, RoHS | |
| Width | 5mm | |
| Length | 6mm | |
| Automotive Standard | No | |
| Series | SST25VF | |
| Supply Current | 15mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Memory Size 8MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type SOIJ | ||
Pin Count 8 | ||
Organisation 1M x 8 | ||
Maximum Clock Frequency 50MHz | ||
Mount Type Surface | ||
Cell Type Split Gate | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.3V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals JEDEC, RoHS | ||
Width 5mm | ||
Length 6mm | ||
Automotive Standard No | ||
Series SST25VF | ||
Supply Current 15mA | ||
The Microchip serial flash memory is enhanced with improved operating frequency for lower power consumption. SST25VF080B SPI serial flash memory is manufactured with SST's proprietary, high-performance CMOS Super flash technology. The split-gate cell design and thick-oxide tunnelling injector attain better reliability and manufacturability compared with alternate approaches. This device significantly improve performance and reliability, while lowering power consumption.
Single Voltage Read and Write Operations– 2.7-3.6V
Supports 50 MHz SPI clock
Endurance: 100000 Cycles (typical)
Greater than 100 years Data Retention
Program & Erase Current: 30mA (max)
Active Read Current: 10 mA (typical)
Standby Current: 5 μA (typical)
Uniform 32 Kbyte & 64 Kbyte overlay blocks
Chip-Erase Time: 35 ms (typical)
All devices are RoHS compliant
관련된 링크들
- Microchip Split Gate 8 MB SPI Flash Memory 8-Pin SOIJ, SST25VF080B-50-4C-S2AF-T
- Microchip Split Gate 32 MB SPI Flash Memory 8-Pin SOIJ, SST26VF032BA-104I/SM
- Microchip Split Gate 32 MB SPI Flash Memory 8-Pin SOIJ, SST26VF032BT-104I/SM
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin SOIJ, SST26VF064BT-104I/SM
- Microchip Split Gate 32 MB SPI Flash Memory 8-Pin SOIJ, SST26VF032B-104I/SM
- Microchip Split Gate 64 MB SPI Flash Memory 8-Pin SOIJ, SST26VF064B-104I/SM
- Microchip Split Gate 16 MB Quad-SPI Flash Memory 8-Pin SOIJ, SST26VF016B-104I/SM
- Microchip Split Gate 64 MB SQI, SPI Flash Memory 8-Pin SOIJ, SST26VF064B-104V/SM