Microchip Split Gate 8 MB SPI Flash Memory 8-Pin SOIJ, SST25VF080B-50-4C-S2AF-T

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 reel of 2100 units)*

₩5,430,600.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
2100 +₩2,586.00₩5,431,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
264-8832
제조사 부품 번호:
SST25VF080B-50-4C-S2AF-T
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Memory Size

8MB

Product Type

Flash Memory

Interface Type

SPI

Package Type

SOIJ

Pin Count

8

Organisation

1M x 8

Maximum Clock Frequency

50MHz

Mount Type

Surface

Cell Type

Split Gate

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

3.6V

Timing Type

Synchronous

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

5mm

Standards/Approvals

JEDEC, RoHS

Length

6mm

Series

SST25VF

Supply Current

15mA

Automotive Standard

No

The Microchip serial flash memory is enhanced with improved operating frequency for lower power consumption. SST25VF080B SPI serial flash memory is manufactured with SST's proprietary, high-performance CMOS Super flash technology. The split-gate cell design and thick-oxide tunnelling injector attain better reliability and manufacturability compared with alternate approaches. This device significantly improve performance and reliability, while lowering power consumption.

Single Voltage Read and Write Operations– 2.7-3.6V

Supports 50 MHz SPI clock

Endurance: 100000 Cycles (typical)

Greater than 100 years Data Retention

Program & Erase Current: 30mA (max)

Active Read Current: 10 mA (typical)

Standby Current: 5 μA (typical)

Uniform 32 Kbyte & 64 Kbyte overlay blocks

Chip-Erase Time: 35 ms (typical)

All devices are RoHS compliant

관련된 링크들