Intelligent Memory NAND 128 GB EMMC Flash Memory 153-Pin FBGA, IMC1B1B1C2A2A1E3B1A0000
- RS 제품 번호:
- 588-628
- 제조사 부품 번호:
- IMC1B1B1C2A2A1E3B1A0000
- 제조업체:
- Intelligent Memory
현재 액세스할 수 없는 재고 정보
- RS 제품 번호:
- 588-628
- 제조사 부품 번호:
- IMC1B1B1C2A2A1E3B1A0000
- 제조업체:
- Intelligent Memory
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Intelligent Memory | |
| Memory Size | 128GB | |
| Product Type | Flash Memory | |
| Interface Type | EMMC | |
| Package Type | FBGA | |
| Pin Count | 153 | |
| Maximum Clock Frequency | 200MHz | |
| Mount Type | Surface | |
| Cell Type | NAND | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 13mm | |
| Standards/Approvals | RoHS | |
| Width | 11.5mm | |
| Automotive Standard | No | |
| Series | IMC1B1 | |
| Supply Current | 160mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Intelligent Memory | ||
Memory Size 128GB | ||
Product Type Flash Memory | ||
Interface Type EMMC | ||
Package Type FBGA | ||
Pin Count 153 | ||
Maximum Clock Frequency 200MHz | ||
Mount Type Surface | ||
Cell Type NAND | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Length 13mm | ||
Standards/Approvals RoHS | ||
Width 11.5mm | ||
Automotive Standard No | ||
Series IMC1B1 | ||
Supply Current 160mA | ||
- COO (Country of Origin):
- TW
The Intelligent Memory 153 Ball Embedded Multimedia Card has a sequential read speed of 315 MB/s. The eMMC specification defines the interface and device controller behaviour for embedded storage but does not fully specify the operation of the host controller or memory array. It ensures reliable communication and data transfer between the host and the storage device.
RoHS compliant
-25°C to 85°C operation temperature
관련된 링크들
- Intelligent Memory NAND 64 GB EMMC Flash Memory 153-Pin FBGA, IMC1B1A8C2A2A1E3A8A0000
- Intelligent Memory NAND 32 GB EMMC Flash Memory 153-Pin FBGA, IMC1B1A8C2A2A1E3A6A0000
- Alliance Memory NAND 8 GB EMMC eMMC Device 153-Pin FBGA
- Alliance Memory NAND 4 GB EMMC Flash Memory 153-Pin FBGA
- Alliance Memory NAND 16 GB EMMC Flash Memory 153-Pin FBGA
- Alliance Memory NAND 8 GB EMMC eMMC Device 153-Pin FBGA, ASFC8G31M-51BIN
- Alliance Memory NAND 8GByte eMMC Flash Memory 153-Pin 153-Ball FBGA, ASFC8G31M-51BINTR
- Alliance Memory NAND 4GByte eMMC Flash Memory 153-Pin 153-Ball FBGA, ASFC4G31M-51BINTR