SMC Fixed Hydraulic Cylinder 10 mm Stroke, CHDKGB25-10M
- RS 제품 번호:
- 847-421
- 제조사 부품 번호:
- CHDKGB25-10M
- 제조업체:
- SMC
N
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 847-421
- 제조사 부품 번호:
- CHDKGB25-10M
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Fixed Hydraulic Cylinder | |
| Stroke Length | 10mm | |
| Bore Diameter | 25mm | |
| Sub Type | Hydraulic Cylinder | |
| Pull Force | 2010N | |
| Series | CHDKGB | |
| Rod Diameter | 14mm | |
| Closed Length | 63mm | |
| Extended Length | 73mm | |
| Maximum Operating Pressure | 16 Mpa | |
| Action Type | Double Acting | |
| Rod Thread Size | M12 | |
| Material | Aluminium Alloy | |
| Standards/Approvals | JIS | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Fixed Hydraulic Cylinder | ||
Stroke Length 10mm | ||
Bore Diameter 25mm | ||
Sub Type Hydraulic Cylinder | ||
Pull Force 2010N | ||
Series CHDKGB | ||
Rod Diameter 14mm | ||
Closed Length 63mm | ||
Extended Length 73mm | ||
Maximum Operating Pressure 16 Mpa | ||
Action Type Double Acting | ||
Rod Thread Size M12 | ||
Material Aluminium Alloy | ||
Standards/Approvals JIS | ||
- COO (Country of Origin):
- CZ
The SMC Compact hydraulic cylinder efficiently delivers reliable double acting performance in various applications. designed for robustness, it operates effectively under a maximum pressure of 3.5 MPa, ensuring optimal functionality.
Double acting design provides consistent and powerful operation
Nominal pressure rating of 3.5 MPa ensures dependable performance
Temperature tolerance ranges from -10°C to 80°C without auto switch
관련된 링크들
- SMC Fixed Hydraulic Cylinder 10 mm Stroke, CHDKGB25-10
- SMC Fixed Hydraulic Cylinder 25 mm Stroke, CHDKGB25-25M
- SMC Fixed Hydraulic Cylinder 25 mm Stroke, CHDKGB20-25M
- SMC Fixed Hydraulic Cylinder 25 mm Stroke, CHDKGB32-25M
- SMC Fixed Hydraulic Cylinder 25 mm Stroke, CHDKGB40-25M
- SMC Fixed Hydraulic Cylinder 20 mm Stroke, CHDKGB25-20
- SMC Fixed Hydraulic Cylinder 40 mm Stroke, CHDKGB25-40
- SMC Fixed Hydraulic Cylinder 30 mm Stroke, CHDKGB25-30
