Siemens FDMH Series Red Emergency Exit Unlocking Box, Switch Operated, Indoor

Subtotal (1 unit)*

₩115,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩115,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-8683
제조사 부품 번호:
FDMH293-R / A5Q00004023
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Colour

Red

Product Type

Emergency Exit Unlocking Box

Call Point Type

Fire Alarm Call Point

Indoor/Outdoor

Indoor

Operation Type

Switch

Hazardous Area Certification

No

Element Material

Glass

IP Rating

IP64

Standards/Approvals

No

Series

FDMH

COO (Country of Origin):
CH
The Siemens red housing for manual call points it comes with a glass insert and a key. This housing is designed to provide protection for the manual call points FDM223 and FDM224, which are used to activate alarms in case of fire. The housing is made of high-quality materials and is built to withstand harsh environments. It is easy to install and ensures reliable performance. With its vibrant red color, the housing is highly visible, making it easy to locate in emergency situations.

High-quality red housing for manual call points

Comes with a glass insert and a key

Provides reliable protection for the FDM223 and FDM224 manual call points

Easy to install and use

Highly visible in emergency situations

관련된 링크들