Legrand Red Fire Alarm Call Point, Manual Operated, Indoor & Outdoor Resettable
- RS 제품 번호:
- 266-1232
- 제조사 부품 번호:
- 1 380 12
- 제조업체:
- Legrand
Subtotal (1 unit)*
₩106,880.00
재고있음
- 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩106,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 266-1232
- 제조사 부품 번호:
- 1 380 12
- 제조업체:
- Legrand
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Legrand | |
| Colour | Red | |
| Product Type | Fire Alarm Call Point | |
| Call Point Type | Fire Alarm Call Point | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Operation Type | Manual | |
| Hazardous Area Certification | No | |
| Resettable | Yes | |
| IP Rating | IP30 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Legrand | ||
Colour Red | ||
Product Type Fire Alarm Call Point | ||
Call Point Type Fire Alarm Call Point | ||
Indoor/Outdoor Indoor & Outdoor | ||
Operation Type Manual | ||
Hazardous Area Certification No | ||
Resettable Yes | ||
IP Rating IP30 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Legrand standard conventional DM manual call point for fire alarm equipment, this device for initiating an alarm process by the fire safety system to which it is connected. Fitted with a deformable membrane that can be reset on the front face using the specific tool supplied.
Boxes in red color RAL3000
IP30 surface-mounted or flush-mounted - IK07
관련된 링크들
- Channel CAST Series Red Fire Alarm Call Point, Manual Operated, Indoor Resettable, Power Supply-Powered
- Eaton Red Fire Alarm Call Point, Break Glass Operated, Outdoor Resettable, Mains-Powered
- Legrand Fire Alarm Call Point, Indoor Resettable
- Legrand Fire Alarm Call Point, Indoor & Outdoor, 1 to 30 Vcc-Powered
- Eaton Red Fire Alarm Call Point, Break Glass Operated, Outdoor, Mains-Powered
- Eaton Red Fire Alarm Call Point, Break Glass Operated, Outdoor, No, Mains-Powered
- Moflash CP135 Series Red Break Glass Call Point, Break Glass Operated, Indoor & Outdoor Resettable, Mains-Powered
- Eaton EF20 Series Red Fire Alarm Call Point, Break Glass Operated, Outdoor, No, Mains-Powered