Eaton Red Fire Alarm Call Point, Break Glass Operated, Outdoor, No, Mains-Powered

Subtotal (1 unit)*

₩105,340.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 04일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩105,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
230-0842
제조사 부품 번호:
FX203
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Fire Alarm Call Point

Colour

Red

Call Point Type

Emergency Release Call Point

Indoor/Outdoor

Outdoor

Operation Type

Break Glass

Hazardous Area Certification

No

Power Source

Mains

Resettable

No

IP Rating

IP65

Depth

59mm

Height

87mm

Standards/Approvals

No

COO (Country of Origin):
GB
The Conventional call points can be either surface or flush mounted. It is compatible with the Eaton range of conventional fire systems. It is simple to install and are supplied as standard with a frangible glass element and a test key for ease of maintenance. A comprehensive range of accessories are available to maximize the functionality of the call point for particular applications. It is weatherproof version.

Fast fit clip on front cover

Wide range of accessories

Operating voltage 18V dc to 30V dc

Construction PC/ABS

Color red

Note

Eaton formerly known as Fulleon

관련된 링크들