Festo MS6 Filter Regulator, 5 μm, 1/2 in, Manual, 20 bar, 529184

Subtotal (1 unit)*

₩153,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 3 개 단위 배송 준비 완료
  • 추가로 2026년 11월 09일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩153,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
121-5673
Distrelec 제품 번호:
301-69-010
제조사 부품 번호:
MS6-LFR-1/2-D7-CRM-AS
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Filter Regulator

Port Size

1/2 in

Maximum Flow Rate

4000L/min

Maximum Operating Pressure

20 bar

Connection Thread Standard

G

Series

MS6

Drain Type

Manual

Filtration Size

5μm

Pressure Gauge Port Size

1/2 in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO, RoHS

Model Number

529184

Bowl Material

Polycarbonate

Pressure Setting Range

0.8 → 20 bar

Pressure Gauge Port Thread Standard

G

COO (Country of Origin):
HU

Festo Filter Regulator, 0.8 to 20 Bar Operating Pressure, 4000L/Min Standard Nominal Flow Rate - MS6-LFR-1/2-D7-CRM-AS


Streamline a demanding pneumatic network with this combined filter regulator from Festo. With a filtration size of 5μm, the filter extracts impurities from compressed media to keep your setup in tip-top shape for longer. The regulator controls system pressure, providing the steady outputs needed to keep work ticking over smoothly. Integrated return flow means the unit automatically exhausts excess pressure to protect equipment and keep a lid on downtimes. You can install it in any position, giving you the flexibility to customise your build.

Features & Benefits


• Wide operating pressure range between 0.8 and 20 bar for use with heavy-duty systems

• Die-cast aluminium housing withstands corrosive and abrasive damage

• G1/2 port connections for easy compatibility with standard components

Applications


• Automotive industry

• Automated factory processes

• Medical equipment

• Aerospace applications

• Laboratory operations

At what temperatures can I use this filter regulator?


As you can safely use it at temperatures between -10°C and +60°C, it's suitable for harsh conditions.

Why is clean air important in pneumatic systems?


The small particles in contaminated air cause friction that hampers performance and causes premature wear on components. By fitting a filter regulator like this one, you can cut contamination out of the equation.

관련된 링크들