North 1/2 in FRL Assembly, Manual Drain Integrated Pressure Gauge
- RS 제품 번호:
- 286-4818
- 제조사 부품 번호:
- 1763903
- 제조업체:
- North
Subtotal (1 unit)*
₩2,301,100.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,301,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 286-4818
- 제조사 부품 번호:
- 1763903
- 제조업체:
- North
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | North | |
| Product Type | FRL Assembly | |
| Port Size | 1/2 in | |
| Maximum Flow Rate | 1600L/min | |
| Integrated Pressure Gauge | Yes | |
| Connection Thread Standard | BSP | |
| Drain Type | Manual | |
| Series | CL3 | |
| Overall Length | 335mm | |
| Maximum Operating Pressure | 8 bar | |
| Overall Height | 340mm | |
| Overall Width | 385mm | |
| Standards/Approvals | No | |
| Pressure Setting Range | 8 bar | |
| 모두 선택 | ||
|---|---|---|
브랜드 North | ||
Product Type FRL Assembly | ||
Port Size 1/2 in | ||
Maximum Flow Rate 1600L/min | ||
Integrated Pressure Gauge Yes | ||
Connection Thread Standard BSP | ||
Drain Type Manual | ||
Series CL3 | ||
Overall Length 335mm | ||
Maximum Operating Pressure 8 bar | ||
Overall Height 340mm | ||
Overall Width 385mm | ||
Standards/Approvals No | ||
Pressure Setting Range 8 bar | ||
제외
- COO (Country of Origin):
- FR
The Honeywell Safety CL3 with 2 CEJN outlets air visor is equipped with clear flow 3 compressed air filtration unit has been designed to deliver high quality breathable air to a range of respiratory devices.
Provides security to worker
High filtration capacity due to high flow system
관련된 링크들
- North 1/2 in FRL Assembly, Manual Drain Integrated Pressure Gauge
- Festo FRL Assembly, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 8042668
- Festo FRL Assembly, Manual Drain, 5 μm Filtration Size Integrated Pressure Gauge, 530234
- Festo FRL Assembly, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 8042667
- Festo FRL Assembly, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 8042666
- Festo FRL Assembly, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 8042670
- Festo FRL Assembly, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 542295
- Festo G 1 FRL, Manual Drain Integrated Pressure Gauge, 562940