Festo 1/2 in G FRL, Automatic Drain, 40 μm Filtration Size Integrated Pressure Gauge, 186508
- RS 제품 번호:
- 203-1520
- 제조사 부품 번호:
- FRC-1/2-D-MAXI-A
- 제조업체:
- Festo
Subtotal (1 unit)*
₩1,551,180.00
제조사가 재고 비축중
- 2026년 12월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,551,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-1520
- 제조사 부품 번호:
- FRC-1/2-D-MAXI-A
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Port Size | 1/2 in G | |
| Product Type | FRL | |
| Maximum Flow Rate | 7600L/min | |
| Integrated Pressure Gauge | Yes | |
| Drain Type | Automatic | |
| Series | D | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/2 in G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:9:-) | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Metal | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 186508 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Port Size 1/2 in G | ||
Product Type FRL | ||
Maximum Flow Rate 7600L/min | ||
Integrated Pressure Gauge Yes | ||
Drain Type Automatic | ||
Series D | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/2 in G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:9:-) | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Metal | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 186508 | ||
- COO (Country of Origin):
- HU
The Festo service unit FRC-1/2-D-MAXI-A Filter/regulator/lubricator combination, 40 μm filter, with metal bowl guard. With automatic condensate drain.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Condensate drain fully automatic
관련된 링크들
- Festo 1/2 in FRL, Automatic Drain, 40 μm Filtration Size Integrated Pressure Gauge, 186512
- Festo 3/8 in G FRL, Automatic Drain, 40 μm Filtration Size Integrated Pressure Gauge, 159589
- Festo 1/2 in G FRL, Automatic Drain, 40 μm Filtration Size Integrated Pressure Gauge, 159591
- Festo 1/2 in G FRL, Automatic Drain, 40 μm Filtration Size Integrated Pressure Gauge, 162766
- Festo 1/2 in G FRL, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 186505
- Festo 1/2 in G FRL, Automatic Drain, 5 μm Filtration Size Integrated Pressure Gauge, 162782
- Festo 1/2 in G FRL, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 186055
- Festo 1/2 in G FRL, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 186511