현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 756-9830
- 제조사 부품 번호:
- 3244140
- 제조업체:
- Rittal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rittal | |
| Product Type | Filter Fan | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rittal | ||
Product Type Filter Fan | ||
- COO (Country of Origin):
- DE
Rittal Filter Fan, 240mA Input Current, 138W Input Power Rating - TopTherm Series - 3244140
Maintain a cool operational environment with this filter fan from Rittal. The innovative diagonal fan technology produces constant airflow and stable pressure inside your cabinet to deliver the conditions your sensitive electronics like best. Installation is quick and easy, thanks to the tool-free mounting design, while a handy latch on the grille makes filter changes a breeze. This rugged unit handles ambient temperatures between -30°C and +55°C, so it's a practical choice for most applications.
Features & Benefits
• Low 240mA input current makes this an energy-efficient choice
• Sound level of just 67dB avoids causing nuisance noise
• 66,000-hour mechanical lifespan for long-lasting performance with little maintenance
Applications
• IT infrastructure
• Assembly plants
• Schools and universities
Is this product water-resistant?
Yes. It carries an IP54 rating, so you can rely on this device to stand up to splashes and water spray from all directions.
관련된 링크들
- Rittal Filter Fan
- Rittal SK Series Filter Fan, 230V, 160 m³/h Filtered
- Rittal SK Series Filter Fan, 115V, 160 m³/h Filtered
- Rittal SK Series, Polyester Filter Fan Filter 280mm 21 mm
- Rittal SK Series Filter Fan, IP21, 400 mm, 133 mm x
- Rittal SK Series, Chemical Fibre Filter Fan Filter for 226 x 226 mm Fans 226mm 17 mm
- Rittal SK Series, Chemical Fibre Filter Fan Filter for 173 x 173 mm Fans 173mm 17 mm
- Rittal SK Series, Chemical Fibre Filter Fan Filter for 264 x 95 mm Fans 264mm 17 mm