KEMET R41-T Polypropylene Capacitor Y2, 10 %, 470 nF 300 V dc 300V ac, Through Hole

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
207-1930
제조사 부품 번호:
R413R347050T0K
제조업체:
KEMET
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

KEMET

Capacitance

470nF

Product Type

Polypropylene Capacitor

Mount Type

Through Hole

Packaging

Bag

Tolerance

10 %

Rated AC Voltage

300V ac

Series

R41-T

Rated DC Voltage

300V dc

Automotive Standard

AEC-Q200

Lead Pitch

27.5mm

Suppression Class

Y2

Application

Electromagnetic Interface Suppression

Lead Length

25mm

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

CSA, CAN, UL, IEC, EN

Height

33mm

Width

18mm

Length

32mm

Dissipation Factor

0.3%

Lead Diameter

800μm

COO (Country of Origin):
CN
The KEMET R41T is constructed of metallized polypropylene film encapsulated with self-extinguishing resin, in a box of material meeting the requirements of UL 94 V–0.These capacitors are used in electromagnetic interference (EMI) suppression filter in "line-to-ground" and "across-the-line" applications, requiring Y2/X1 safety classification.

Rated voltage= 300 VAC 50/60 Hz

Capacitance range= 0.0022 to1 μF

Operating temperature range of −40°C to +125°C

Self-healing properties

Lead spacing= 10 to 37.5 mm

Tape and reel in accordance with IEC 60286-2

관련된 링크들