KEMET R41-T Polypropylene Capacitor Y2, 10 %, 470 nF 300 V dc 300V ac, Through Hole
- RS 제품 번호:
- 207-1929
- 제조사 부품 번호:
- R413R347050T0K
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 128 units)*
₩414,976.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 128 - 128 | ₩3,242.00 | ₩414,900.00 |
| 256 - 384 | ₩3,176.00 | ₩406,604.00 |
| 512 + | ₩3,112.00 | ₩398,438.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-1929
- 제조사 부품 번호:
- R413R347050T0K
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Capacitance | 470nF | |
| Product Type | Polypropylene Capacitor | |
| Mount Type | Through Hole | |
| Rated AC Voltage | 300V ac | |
| Packaging | Bag | |
| Tolerance | 10 % | |
| Series | R41-T | |
| Rated DC Voltage | 300V dc | |
| Lead Pitch | 27.5mm | |
| Automotive Standard | AEC-Q200 | |
| Suppression Class | Y2 | |
| Lead Length | 25mm | |
| Application | Electromagnetic Interface Suppression | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA, CAN, UL, IEC, EN | |
| Length | 32mm | |
| Height | 33mm | |
| Width | 18mm | |
| Lead Diameter | 800μm | |
| Dissipation Factor | 0.3% | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Capacitance 470nF | ||
Product Type Polypropylene Capacitor | ||
Mount Type Through Hole | ||
Rated AC Voltage 300V ac | ||
Packaging Bag | ||
Tolerance 10 % | ||
Series R41-T | ||
Rated DC Voltage 300V dc | ||
Lead Pitch 27.5mm | ||
Automotive Standard AEC-Q200 | ||
Suppression Class Y2 | ||
Lead Length 25mm | ||
Application Electromagnetic Interface Suppression | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA, CAN, UL, IEC, EN | ||
Length 32mm | ||
Height 33mm | ||
Width 18mm | ||
Lead Diameter 800μm | ||
Dissipation Factor 0.3% | ||
- COO (Country of Origin):
- CN
The KEMET R41T is constructed of metallized polypropylene film encapsulated with self-extinguishing resin, in a box of material meeting the requirements of UL 94 V–0.These capacitors are used in electromagnetic interference (EMI) suppression filter in "line-to-ground" and "across-the-line" applications, requiring Y2/X1 safety classification.
Rated voltage= 300 VAC 50/60 Hz
Capacitance range= 0.0022 to1 μF
Operating temperature range of −40°C to +125°C
Self-healing properties
Lead spacing= 10 to 37.5 mm
Tape and reel in accordance with IEC 60286-2
관련된 링크들
- KEMET R41-T Polypropylene Capacitor Y2, 10 %, 470 nF 300 V dc 300V ac, Through Hole
- KEMET R41-T Polypropylene Capacitor Y2, 10 %, 330 nF 300 V dc 300V ac, Through Hole
- KEMET R41-T Polypropylene Capacitor Y2, 10 %, 680 nF 300 V dc 300V ac, Through Hole
- KEMET R41-T Polypropylene Capacitor Y2, 10 %, 4.7 nF 300 V dc 300V ac, Through Hole
- KEMET R41-T Polypropylene Capacitor Y2, 10 %, 220 nF 1000 V dc 300V ac, Through Hole
- KEMET R41-T Polypropylene Capacitor Y2, 10 %, 1 μF 300 V dc 300V ac, Through Hole
- KEMET R41 Film Capacitor Y2/X1, ±20 %, 470 nF 1 kV dc 300V ac, Through Hole
- KEMET R41 Film Capacitor, 300V ac, 470 nF, Through Hole