Renesas Electronics 576 kB FIFO Memory, 28-Pin PLCC, 7208L25JGI

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 tube of 32 units)*

₩10,244,352.00

Add to Basket
수량 선택 또는 입력
단종되는 중
  • 최종적인 32 개 unit(s)이 배송 준비 됨
수량
한팩당
Per Tube*
32 +₩320,136.00₩10,244,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
264-3516
제조사 부품 번호:
7208L25JGI
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Product Type

FIFO Memory

Memory Size

576kB

Organisation

64k x 9

Data Bus Width

9bit

Access Time

12ns

Mount Type

Surface

Package Type

PLCC

Minimum Supply Voltage

4.5V

Pin Count

28

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Bus Direction

Bi-Directional

Maximum Operating Temperature

85°C

Series

7208L

Height

2.79mm

Length

13.97mm

Width

11.43mm

Standards/Approvals

No

Automotive Standard

No

Number of Bits per Word

9

Supply Current

120mA

COO (Country of Origin):
TW
The Renesas Electronics dual port memory buffers with internal pointers that load and empty data on a first in or first out basis. The device uses Full and empty flags to prevent data overflow and underflow and expansion logic to allow for unlimited expansion capability in both word size and depth. Data is toggled in and out of the device through the use of the write and read pins.

High speed 12 ns access time

Asynchronous and simultaneous read and write

Fully expandable in both word depth and width

Retransmit capability

High performance CMOS technology

Military product compliant to MILS TD 883

Low power consumption

관련된 링크들