RS PRO Fibre Optic Sensor

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩133,048.50

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 5₩133,048.50
6 - 29₩124,468.50
30 +₩102,433.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
377-8469
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Fibre Optic Sensor

Minimum Operating Temperature

30°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Length

2m

RS PRO Fibre Optic Amplifier Cable


This RS PRO miniature fibre optic amplifier is a through-beam type proximity sensor you can use in a variety of sensing applications. When connected to a fibre-optic cable, the amplifier emits, receives and converts the light signal into an electrical one, allowing you to detect objects without physical contact.

The cable has a polyethylene (PE) core for durability and resistance to impact. The shape of this unit allows you to tie it in a wire loom when you need to store long wires. The sensor has a quick response time of 500 microseconds, so you can be sure the detection is instantaneous.

This unit is handled and packed in accordance with American (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic discharge (ESD) certifications to ensure the risk of discharge is minimised. It also complies with Restriction of Hazardous Substances (RoHS) criteria, so it includes only minimal amounts of any harmful substances.

Features and Benefits


• Cable accessory type

• Easy to use fibre amplifier

• Light ON/dark ON selectable

• Response time of 500 μS (microseconds)

• DIN rail mounting

• Compatible with other manufacturers’ cuttable fibres

관련된 링크들