Fluke Networks Multimode Launch Cable for Optifiber Pro OTDR, MMC-50-SCSC

Subtotal (1 unit)*

₩975,960.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩975,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
874-1308
Distrelec 제품 번호:
301-15-189
제조사 부품 번호:
MMC-50-SCSC
제조업체:
Fluke Networks
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fluke Networks

Accessory Type

Multimode Launch Cable

Product Type

Fibre Optic Test Equipment Patch Cord

For Use With

Optifiber Pro OTDR

Standards/Approvals

ISO, TIA

COO (Country of Origin):
US

Fluke Fibre Optic Test Equipment Patch Cord, Multimode Launch Cable Type, For Use With Optifiber Pro OTDR - MMC-50-SCSC


This Fibre optic test equipment patch cord provides a multimode launch link used with OTDR instruments in cabling certification and troubleshooting workflows. Designed as an accessory for the OptiFibre Pro OTDR family, it delivers a short, controlled launch reference to facilitate accurate event location and loss characterisation in dense connector environments common to enterprise and datacentre installations.

Features & Benefits


• 50μm core size for representative multimode signal launch and coupling
• SC/SC terminations for direct connection to OTDR ports and launch leads
• Supports Rapid event detection with minimal insertion uncertainty
• Complies with ISO and TIA standards for consistent test methodology
• Robust construction for repeated field use and handling

**Applications**


• Used with OptiFibre Pro OTDR for Tier 2 extended certification tasks
• Suitable for datacentre link fault localisation and short-link testing
• Ideal for installers performing bi-directional OTDR measurements
• Used for characterising patch panels and high-density connector arrays

Which connector types are fitted to the lead?


It is supplied with SC connectors on both ends to Interface directly with standard OTDR adaptor ports.

How does this lead affect measurement consistency?


By providing a defined multimode launch reference it reduces measurement variability at the instrument input and aids repeatable event detection.

Can it be used for short, connector-rich links in storage networks?


Yes, the multimode launch cord is intended for short, heavily connected links where precise event location is required.

Is this lead compatible with Fibre inspection or VFL tools integrated into the tester?


The cord’s SC terminations permit use alongside inspection and Visual fault locator accessories when fitting to corresponding adaptors and ports.

관련된 링크들