Fluke Networks Multimode Launch Cable for Optifiber Pro OTDR, MMC-50-SCST

대량 구매 할인 받기

5개 더 담고 ₩146,400.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩975,960.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩975,960.00-
5 +₩946,680.00₩146,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
874-1302
제조사 부품 번호:
MMC-50-SCST
제조업체:
Fluke Networks
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fluke Networks

Accessory Type

Multimode Launch Cable

Product Type

Fibre Optic Test Equipment Patch Cord

For Use With

Optifiber Pro OTDR

Standards/Approvals

ISO

COO (Country of Origin):
US

Fluke Fibre Optic Test Equipment Patch Cord, Multimode Launch Cable - MMC-50-SCST


This Fibre optic test equipment patch cord is a multimode launch cable designed for use with the OptiFibre Pro OTDR in enterprise and datacentre Fibre troubleshooting and certification workflows. It provides a dedicated connection between the tester and the network under test, enabling accurate event detection on short, connector-rich links where Rapid diagnostics are required. The cable conforms to ISO standards and matches common multimode Fibre types used in structured cabling.

Features & Benefits


• SC to ST termination for simple port compatibility
• 50μm core suited to multimode Fibre testing
• Enables accurate event identification on short links
• ISO standard conformity for consistent test results
• Compatible with OptiFibre Pro for streamlined workflows

**Applications**


• Suitable for OTDR launch in datacentres
• Ideal for verifying patch-panel and trunk connections
• Used with enterprise OTDRs for short-link fault location
• Can be used for validating connector loss on multimode links

Which Fibre core size does it support?


It is manufactured for 50μm multimode Fibre commonly used in enterprise installations.

Which termination types are fitted to the lead?


The cable has SC and ST terminations to match a wide range of OTDR ports and patch-panel hardware.

Is it compatible with automated OTDR test modes?


Yes, it functions with the tester’s Rapid test settings and datacentre modes to aid fast acquisition and event mapping.

What standard relates to its manufacture?


The lead is produced to meet ISO standards referenced for cabling test accessories.

How does it assist in short-link testing scenarios?


It provides a controlled launch segment to separate near-end reflections from true link events, improving fault localisation on short, connector-dense runs.

관련된 링크들