Fluke Networks Cleaner Solution for 2.5 mm Connector, QuickClean-2.5-1P

Subtotal (1 unit)*

₩245,200.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 13 개 단위 배송 준비 완료
  • 추가로 2026년 11월 12일 부터 21 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩245,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
136-7599
Distrelec 제품 번호:
300-93-924
제조사 부품 번호:
QuickClean-2.5-1P
제조업체:
Fluke Networks
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fluke Networks

Accessory Type

Cleaner Solution

Product Type

Fibre Optic Test Equipment Cleaning Kit

For Use With

2.5 mm Connector

Standards/Approvals

ISO

COO (Country of Origin):
VN

Fluke Fibre Optic Test Equipment Cleaning Kit, 2.5mm Connector Size, ISO Standard - QuickClean-2.5-5P


This fibre optic test equipment cleaning kit is designed to maintain optical connections used with 2.5mm interfaces. Supplied by Fluke, it provides a cleaning solution intended for routine upkeep of fibre connectors to support accurate inspection and measurement workflows in test environments. The kit aligns with recognised quality criteria for cleaning consumables in optical networks.

Features and Benefits:


• ISO-aligned formulation for consistent contamination removal
• Specifically for 2.5mm connectors to ensure correct fit
• Consumable cleaner solution for repeat maintenance cycles
• Compact accessory format for portable field use
• Supports optical test accuracy by reducing signal loss

Applications


• Suitable for cleaning MPO/SC/ST 2.5mm style connectors
• Ideal for technicians performing on-site fibre testing
• Used with handheld inspection and measurement tools
• Can be used for routine maintenance of lab test rigs
• Appropriate for mobile field service kits and audits

What connector sizes does it accommodate?


The solution and accessory are intended for use with connectors utilising a 2.5mm interface, ensuring compatibility with common SC, ST and similar terminations.

How does the product support test accuracy?


By removing particulates and residues from connector endfaces, it helps to reduce insertion loss and erratic readings during optical measurements.

Is the cleaning media suitable for repeated applications?


The accessory supplies a dedicated cleaner solution formulated for multiple cleaning cycles, enabling ongoing maintenance without immediate replacement after single use.

Can it be carried for field service work?


The accessory type and supply format are intended for portability, allowing technicians to include it within mobile maintenance kits for on-site tasks.

관련된 링크들