Fluke Networks Cleaner Solution for 1.5 mm Connector, QuickClean-1.25-1P

Subtotal (1 unit)*

₩291,840.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 57 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩291,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
136-7597
Distrelec 제품 번호:
300-93-922
제조사 부품 번호:
QuickClean-1.25-1P
제조업체:
Fluke Networks
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fluke Networks

Product Type

Fibre Optic Test Equipment Cleaning Kit

Accessory Type

Cleaner Solution

For Use With

1.5 mm Connector

Standards/Approvals

ISO

COO (Country of Origin):
VN

Fluke Fibre Optic Test Equipment Cleaning Kit, 1.5mm Connector Size, ISO compliant - QuickClean-1.25-1P


This Fibre optic test equipment cleaning kit provides mechanical cleaning tools and solvent solutions for maintaining connector end faces in enterprise and telecom Fibre installations. It removes common contaminants such as road dust, skin oil, salt water and lint from a range of connector types including LC, SC, ST, FC, MU, E2000 and MPO/MTP. The kit is suitable for field technicians and installers who require consistent end-face cleaning during installation, commissioning and routine Fibre test equipment maintenance.

Features and Benefits:


• Cleans over 525 end faces per tool for extended field use
• Audible CLICK indicates completion for operator consistency
• Crush and impact resistant for robust on-site handling

Applications


• Suitable for cleaning 1.5 mm connector cleaner ferrules and ports
• Used with optical connector cleaning kit tasks in patch panels
• Ideal for Fibre optic probe cleaning kit routines during inspection

How does the tool ensure consistent cleaning regardless of user skill?


A simple insertion and push motion engages the drying strand and an audible click confirms full engagement, removing debris without operator technique variation.

Which connector array types can be maintained with this kit?


The MPO tool cleans both male and female MT ferrules and the 1.25 mm and 2.5 mm tools service LC, MU, SC, ST, FC and E2000 end faces.

관련된 링크들