StarTech.com LC Single Mode SFP Transceiver Module, Full Duplex, 10000Mbps

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
280-4730
Distrelec 제품 번호:
302-94-195
제조사 부품 번호:
SFP10GBX10US
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

SFP Transceiver

Maximum Transfer Distance

10km

Network Speed

10000Mbps

Fibre Operating Mode

Full Duplex

Connection Port

LC

Fibre Type

Single Mode

COO (Country of Origin):
CN
The StarTech.com SFP+ fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This module designed, programmed and tested to work with MSA switches and routers. This transceiver module supports a maximum distance of up to 10 km and delivers dependable 10 GbE connectivity over fiber cabling.

RoHS compliant

Lifetime warranty

Digital diagnostics monitoring

관련된 링크들