StarTech.com LC Multimode SFP Transceiver Module, Full Duplex, 10000Mbps

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
280-4623
Distrelec 제품 번호:
302-94-035
제조사 부품 번호:
JD092A-ST
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

SFP Transceiver

Fibre Type

Multimode

Maximum Transfer Distance

300m

Connection Port

LC

Fibre Operating Mode

Full Duplex

Network Speed

10000Mbps

COO (Country of Origin):
CN
The StarTech.com SFP+ fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module has been designed, programmed and tested to work with HPE brand switches and routers. It delivers dependable 10 GbE connectivity over fiber cable with a maximum distance of up to 300 m.

RoHS compliant

Lifetime warranty

Digital diagnostics monitoring

Power consumption is less than 1.3 watt

관련된 링크들