StarTech.com SFP Copper SFP Transceiver Module, Full Duplex, 10000Mbps
- RS 제품 번호:
- 277-9790
- 제조사 부품 번호:
- DACSFP10G1M
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩82,400.00
재고있음
- 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩82,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 277-9790
- 제조사 부품 번호:
- DACSFP10G1M
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | SFP Transceiver | |
| Standards/Approvals | No | |
| Network Speed | 10000Mbps | |
| Connection Port | SFP | |
| Fibre Operating Mode | Full Duplex | |
| Fibre Type | Copper | |
| Maximum Data Transfer Rate | 10Gbps | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type SFP Transceiver | ||
Standards/Approvals No | ||
Network Speed 10000Mbps | ||
Connection Port SFP | ||
Fibre Operating Mode Full Duplex | ||
Fibre Type Copper | ||
Maximum Data Transfer Rate 10Gbps | ||
DACSFP10G1M Dell EMC DAC-SFP-10G-1M
The StarTech.com is a Dell EMC DAC-SFP-10G-1M compatible direct-attach copper SFP+ cable thats designed, programmed and tested to work with Dell EMC brand compatible switches and routers and complies with MSA industry standards. This passive Twinax copper cable supports 10 Gigabit Ethernet applications connected through SFP+ (Mini-GBIC) ports. This copper SFP+ cable is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions. Designed for high-speed performance, this low-power, low-latency 10GbE cable is a cost-effective alternative to fibber-optic cable assemblies, supporting short-distance applications such as point-to-point in-rack network switch or server connections.
StarTech.com offers a wide variety of direct-attach SFP cables and SFP modules, providing the convenience and reliability you need to ensure dependable network performance.
Features & Benefits
0
Whats in the package?
SFP+ Cable
관련된 링크들
- StarTech.com LC Multimode SFP Transceiver Module, Full Duplex, 10000Mbps
- StarTech.com LC Single Mode SFP Transceiver Module, Full Duplex, 10000Mbps
- StarTech.com RJ45 Copper SFP Transceiver Module, Full Duplex, 10000Mbps
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series