StarTech.com LC Single Mode SFP Transceiver Module, Full Duplex, 10000Mbps
- RS 제품 번호:
- 280-4500
- Distrelec 제품 번호:
- 302-93-899
- 제조사 부품 번호:
- 10G-SFPP-BXD-40K-ST
- 제조업체:
- StarTech.com
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 280-4500
- Distrelec 제품 번호:
- 302-93-899
- 제조사 부품 번호:
- 10G-SFPP-BXD-40K-ST
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | SFP Transceiver | |
| Maximum Transfer Distance | 40km | |
| Fibre Type | Single Mode | |
| Connection Port | LC | |
| Network Speed | 10000Mbps | |
| Fibre Operating Mode | Full Duplex | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type SFP Transceiver | ||
Maximum Transfer Distance 40km | ||
Fibre Type Single Mode | ||
Connection Port LC | ||
Network Speed 10000Mbps | ||
Fibre Operating Mode Full Duplex | ||
- COO (Country of Origin):
- CN
The StarTech.com SFP+ fiber Transceiver module is a 100 percent Brocade compatible. This module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This 10 Gigabit Ethernet bi directional WDM SFP+ transceiver module sends and receives over a single strand of fiber optic cable instead of two.
RoHS compliant
Lifetime warranty
Compatible with Brocade routers and switches
관련된 링크들
- StarTech.com LC Single Mode SFP Transceiver Module, Full Duplex, 10000Mbps
- StarTech.com LC Multimode SFP Transceiver Module, Full Duplex, 10000Mbps
- StarTech.com Fibre Optic Lc Duplex Female Single Mode SFP Transceiver Module, Full Duplex, 10000Mbps
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm