StarTech.com LC Single Mode Transceiver Module, Full Duplex, 10Gbps

Subtotal (1 unit)*

₩688,080.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩688,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
197-5224
Distrelec 제품 번호:
302-94-150
제조사 부품 번호:
SFP-10G-BX-U-40-ST
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Transceiver

Wavelength

1330nm

Standards/Approvals

CE, FCC, RoHS

Fibre Operating Mode

Full Duplex

Connection Port

LC

Network Speed

10Gbps

Fibre Type

Single Mode

Maximum Data Transfer Rate

10000Mbps

Maximum Transfer Distance

39.91173km

COO (Country of Origin):
CN

StarTech.com Transceiver, 10Gbps Data Transfer Rate, 40km Transfer Distance - SFP-10G-BX-U-40-ST


Increase your network capacity with this transceiver from StarTech.com. It's a versatile option you can use to send and receive data signals over fibre-optic networks. Thanks to a maximum transfer rate of 10Gbps, it quickly exchanges data to support the smooth running of workplaces such as medical facilities and commercial offices.

Long-range transmissionThis device can send and receive signals over a distance of 40km, making it useful for long-range data transmission.

Energy efficiencyAs the transceiver consumes less than 1.6W of power, it's an energy-saving choice.

Hot-swappable To reduce downtime, you don't need to turn off your router or switch to install or remove this unit.

• DDM-enabled for efficient diagnostics

• Compatible with Cisco routers and switches for ease of connection

The Startech SFP-10G-BX-U-40-ST is a Cisco SFP-10G-BX-U-40-ST compatible upstream fiber SFP+ transceiver module that has been designed, programmed and tested to work with 10GBase-BX compatible cisco brand switches and routers. It delivers dependable 10 GbE connectivity over fiber cabling with a maximum distance of up to 40 m. Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards.

FAQs


This SFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions

Consumes very low power less than 1.6 W

What size is this transceiver?This unit has compact dimensions of 140 (L) x 58.4 (W) x 12.6mm (H), making it suitable for installation in setups where space is tight.

관련된 링크들