StarTech.com LC Multimode Transceiver Module, Full Duplex, 1Gbps

Subtotal (1 unit)*

₩86,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩86,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
197-5248
Distrelec 제품 번호:
302-94-223
제조사 부품 번호:
SFP1GSXEMCST
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Transceiver

Wavelength

850nm

Standards/Approvals

FCC, RoHS, CE

Connection Port

LC

Network Speed

1Gbps

Maximum Data Transfer Rate

1000Mbps

Fibre Type

Multimode

Maximum Transfer Distance

550m

Fibre Operating Mode

Full Duplex

COO (Country of Origin):
CN

StarTech.com Full Duplex Fibre Transceiver, 550m Maximum Transfer Distance, 1Gbps - SFP1GSXEMCST


Instantly connect your networking equipment to a fibre optic system using this transceiver from StarTech.com. It has a maximum data transfer rate of 1Gbps (gigabytes per second) over a distance of 550m. This makes it a reliable choice for high-speed data transmission in commercial network applications. It's designed for a wide range of switches and routers from Dell EMC, making it a versatile choice.

Easy replacementThis unit is hot-swappable, which means you can remove and replace it without shutting down your system first, saving time.

Real-time performance monitoringThis transceiver is DDM-enabled (digital diagnostics monitoring), which makes it easy to monitor important parameters like voltage, transmission power and temperature to ensure it's working properly. This also lets you carry out quick troubleshooting in case of system downtime.

Features & Benefits


• Steel material is resistant to corrosion and impact for enhanced durability

• MTBF (mean time between failure) is 53,972,659 hours so delivers reliable for long-term use

• Low power consumption for efficient operation

FAQs


What's a full-duplex operating mode?This transceiver uses a full-duplex operating system, which means it supports signal transmission in two different directions at the same time. It's a reliable choice in applications that require robust, simultaneous communications between multiple systems.

관련된 링크들