StarTech.com SFP Copper Direct-Attach Copper QSFP+ Cable Module, 40Gbps

Subtotal (1 unit)*

₩1,536,340.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,536,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
196-3862
제조사 부품 번호:
QSFP40GAC7M
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Direct-Attach Copper QSFP+ Cable

Standards/Approvals

FCC, CE, RoHS, LR

Fibre Type

Copper

Maximum Data Transfer Rate

40Gbps

Network Speed

40Gbps

Maximum Transfer Distance

7m

Connection Port

SFP

COO (Country of Origin):
CN
The QSFP40GAC7M is a direct-attach copper QSFP+ cable that’s designed, programmed and tested to work in 40G network deployments. It delivers dependable 40 GbE connectivity over copper cabling, which is a cost-effective alternative to fiber-optic cable setups.  This active Twinax cable supports 40 Gigabit Ethernet applications connected through QSFP+ (Mini-GBIC) ports. The cable is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.At 7 meters long and designed for high-speed performance, this copper QSFP+ cable is ideal for medium-distance applications such as across-rack network switch or server connections.

관련된 링크들