StarTech.com SFP Transceiver Ethernet Cable Module, Active, 40Gbps
- RS 제품 번호:
- 196-3859
- 제조사 부품 번호:
- QSFP4X10AO15
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩1,575,140.00
재고있음
- 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,575,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 196-3859
- 제조사 부품 번호:
- QSFP4X10AO15
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Transceiver Ethernet Cable | |
| Standards/Approvals | LR, FCC, RoHS, CE | |
| Connection Port | SFP | |
| Maximum Data Transfer Rate | 40Gbps | |
| Fibre Operating Mode | Active | |
| Maximum Transfer Distance | 15m | |
| Network Speed | 40Gbps | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Transceiver Ethernet Cable | ||
Standards/Approvals LR, FCC, RoHS, CE | ||
Connection Port SFP | ||
Maximum Data Transfer Rate 40Gbps | ||
Fibre Operating Mode Active | ||
Maximum Transfer Distance 15m | ||
Network Speed 40Gbps | ||
- COO (Country of Origin):
- CN
StarTech.com QSFP+ Breakout Cable, 15m Length, 40Gpbs Maximum Data Transfer Rate - QSFP4X10AO15
Looking for a component to transmit and receive data across your network? Choose this QSFP+ breakout cable from StarTech.com. It connects to your devices via four 10G SFP+ ports at one end and a single QSFP+ port (40 GbE) at the other. Its tough PVC cable jacket provides protection against mechanical stress and abrasion caused by frequent movement.
Features & Benefits
Cisco CompatiblePair this cable with Cisco-branded equipment for quick and easy connectivity.
High FlexibilityDesigned to be light and flexible, it's suitable for use in tight setups
• Less than 1.5W power consumption means it's an energy-efficient choice
• Hot-swappable for convenient integration without system shut-down
FAQs
Is this device made in line with MSA standards?Yes. This item is made to meet or exceed the MSA standard for appliances in the telecommunications industry.
관련된 링크들
- StarTech.com QSFP Multimode Active Optical Cable Module, 40Gbps
- StarTech.com QSFP Transceiver Ethernet Cable Module, 40Gbps
- StarTech.com SFP Copper Transceiver Module, 10Gbps
- StarTech.com SFP Multimode Transceiver Module, Active, 10000Mbps
- StarTech.com SFP Multimode Active Optical Cable Module, Full Duplex, 10Gbps
- StarTech.com SFP Copper Direct-Attach Copper QSFP+ Cable Module, 40Gbps
- StarTech.com SFP Copper Transceiver Ethernet Cable Module, Full Duplex, 10Gbps
- StarTech.com SFP Single Mode Transceiver Module, Full Duplex, 10Gbps