StarTech.com LC Multimode Transceiver Module, Full Duplex, 1000Mbps
- RS 제품 번호:
- 186-3948
- Distrelec 제품 번호:
- 302-94-047
- 제조사 부품 번호:
- JD118BST
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩118,960.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩118,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-3948
- Distrelec 제품 번호:
- 302-94-047
- 제조사 부품 번호:
- JD118BST
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Transceiver | |
| Wavelength | 850nm | |
| Standards/Approvals | UL, IEEE 802.3ae, RoHS, FCC, CE | |
| Connection Port | LC | |
| Fibre Operating Mode | Full Duplex | |
| Maximum Transfer Distance | 550m | |
| Fibre Type | Multimode | |
| Maximum Data Transfer Rate | 1.25Gbps | |
| Network Speed | 1000Mbps | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Transceiver | ||
Wavelength 850nm | ||
Standards/Approvals UL, IEEE 802.3ae, RoHS, FCC, CE | ||
Connection Port LC | ||
Fibre Operating Mode Full Duplex | ||
Maximum Transfer Distance 550m | ||
Fibre Type Multimode | ||
Maximum Data Transfer Rate 1.25Gbps | ||
Network Speed 1000Mbps | ||
- COO (Country of Origin):
- CN
JD118BST HP JD118B
The JD118BST is an HP JD118B compatible fiber transceiver module that has been designed, programmed and tested to work with HP® brand switches and routers. It delivers dependable 10 GbE connectivity over fiber cable, for 1000BASE-SX compliant networks, with a maximum distance of up to 550 m (1804 ft).
Technical Specifications:
Wavelength: 850 nm
Maximum Data Transfer Rate: 1.25 Gbps
Type: Multi Mode Fiber
Connection Type: LC Connector
Maximum Transfer Distance: 550 m (1804 ft)
MTBF: 3,381,761 hours
Power Consumption: Less than 1 Watt
Digital Diagnostics Monitoring (DDM): Yes
This SFP fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
StarTech.com SFPs
All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.
Features & Benefits
• 100% compatibility with HP JD118B guaranteed
• StarTech.com SFP modules are backed by a lifetime warranty
• Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards
• Low power consumption of less than 1 W
• Hot-swappable with fiber-optic modules
Applications
• Replacing defective or damaged SFP modules in HP switches and routers
• Expand your network to remote segments
The JD118BST is an HP JD118B compatible fiber transceiver module that has been designed, programmed and tested to work with HP® brand switches and routers. It delivers dependable 10 GbE connectivity over fiber cable, for 1000BASE-SX compliant networks, with a maximum distance of up to 550 m (1804 ft).
This SFP fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
SFPs
All SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.
Whats in the package?
• SFP transceiver
FAQs
What is a SFP Transceiver?
The SFP also known as small form-factor pluggable is a compact hot-swappable device that plugs into a SFP port of a network device or switch and is most commonly used for telecommunication and data communication applications. SFPs support communication using either fibre optic or copper networking cable. SFP optics have a transmitting side (Tx) and a receiving side (Rx). The transceiver communicates using a laser to the receiving side of the other optic network device. SFPs are built to support many different communication standards such as Gigabit Ethernet, Fibre Channel and SONET.
What is the difference between SFP & SFP+ transceivers?
SFP and SFP+ transceivers are very similar in terms of size and appearance. Primarily the key difference being that SFP+ is commonly used in Gigabit Ethernet applications while SFP is for 100Bse or 1000Base applications and SFP maximum data rate is limited to 10Gbps whereas SFP= transceivers support higher but also accounts for a difference in transmission distances. Its important to note that a SFP+ transceiver cannot be plugged into an SFP port as SFP+ do not support speeds less than 1Gbps.
What is QSFP Transceiver?
QSFP also known as Quad small factor pluggable is a 4 channel type of compact hot swappable transceiver and is used for 40 Gigabit ethernet data communication applications. These devices support Ethernet, Fibre Channel, InfiniBand and SONET/SDH standards with different data rate options. The most common types include: 4x1Gbps QSFP, 4x10Gbps QSFP+, 4x28Gbps QSFP28.
QSFP+ and QSFP28 are the latest versions and support numerous 40Gbps and 100Gbps applications. Both QSFP+ and QSFP28 modules integrate 4 transmit and 4 receiver channels.
관련된 링크들
- StarTech.com LC Multimode Transceiver Module, Full Duplex, 8000Mbps
- StarTech.com LC Multimode SFP Transceiver Module, Full Duplex, 10000Mbps
- StarTech.com LC Single Mode Transceiver Module, Full Duplex, 1000Mbps
- StarTech.com LC Single Mode Transceiver Module, Full Duplex, 10000Mbps
- Weidmüller LC Multimode SFP Transceiver Module, Full Duplex, 1000Mbps
- StarTech.com LC Multimode Transceiver Module, Full Duplex, Half Duplex, 100Mbps
- D-Link LC Multimode Transceiver Module, Full Duplex, Half Duplex, 100Mbps
- StarTech.com LC Multimode Transceiver Module, Full Duplex, 1000Mbps