StarTech.com SFP Copper Transceiver Module, 10000Mbps
- RS 제품 번호:
- 186-2762
- 제조사 부품 번호:
- SFPH10GBC05M
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩97,040.00
재고있음
- 추가로 2026년 11월 23일 부터 22 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩97,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-2762
- 제조사 부품 번호:
- SFPH10GBC05M
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Transceiver | |
| Standards/Approvals | FCC, RoHS, CE | |
| Connection Port | SFP | |
| Maximum Transfer Distance | 500mm | |
| Maximum Data Transfer Rate | 10Gbps | |
| Fibre Type | Copper | |
| Network Speed | 10000Mbps | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Transceiver | ||
Standards/Approvals FCC, RoHS, CE | ||
Connection Port SFP | ||
Maximum Transfer Distance 500mm | ||
Maximum Data Transfer Rate 10Gbps | ||
Fibre Type Copper | ||
Network Speed 10000Mbps | ||
SFPH10GBC05M Cisco SFP-H10GB-CU1M
The SFPH10GBC05M is a Cisco SFP-H10GB-CU50CM compatible direct-attach copper SFP+ cable thats designed, programmed and tested to work with Cisco® brand compatible switches and routers and complies with MSA industry standards.
This passive Twinax copper cable supports 10 Gigabit Ethernet applications connected through SFP+ (Mini-GBIC) ports. This copper SFP+ cable is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
Designed for high-speed performance, this low-power, low-latency SFP+ cable is a cost-effective alternative to fiber-optic cable assemblies, supporting short-distance applications such as point-to-point in-rack network switch or server connections.
StarTech.com SFP Cables
All StarTech.com SFP & SFP+ cables are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of direct-attach SFP cables and SFP modules, providing the convenience and reliability you need to ensure dependable network performance.
Features & Benefits
• 100% compatibility with Cisco SFP-H10GB-CU1M guaranteed
• StarTech.com SFP cables are backed by a lifetime warranty
• Uses a cost-effective cabling alternative to fiber-optic setups
• Complies with Multi-Source Agreement (MSA) industry standards
• Low power consumption of less than 0.5 W
• Hot-swappable
Applications
• Use in 10Gb Ethernet network applications
• Point-to-point in-rack server or network switch connections
The SFPH10GBC05M is a Cisco SFP-H10GB-CU50CM compatible direct-attach copper SFP+ cable thats designed, programmed and tested to work with Cisco® brand compatible switches and routers and complies with MSA industry standards.
This passive Twinax copper cable supports 10 Gigabit Ethernet applications connected through SFP+ (Mini-GBIC) ports. This copper SFP+ cable is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
Designed for high-speed performance, this low-power, low-latency SFP+ cable is a cost-effective alternative to fiber-optic cable assemblies, supporting short-distance applications such as point-to-point in-rack network switch or server connections.
Whats in the package?
• SFP+ cable
FAQs
What is a SFP Transceiver?
The SFP also known as small form-factor pluggable is a compact hot-swappable device that plugs into a SFP port of a network device or switch and is most commonly used for telecommunication and data communication applications. SFPs support communication using either fibre optic or copper networking cable. SFP optics have a transmitting side (Tx) and a receiving side (Rx). The transceiver communicates using a laser to the receiving side of the other optic network device. SFPs are built to support many different communication standards such as Gigabit Ethernet, Fibre Channel and SONET.
What is the difference between SFP & SFP+ transceivers?
SFP and SFP+ transceivers are very similar in terms of size and appearance. Primarily the key difference being that SFP+ is commonly used in Gigabit Ethernet applications while SFP is for 100Bse or 1000Base applications and SFP maximum data rate is limited to 10Gbps whereas SFP= transceivers support higher but also accounts for a difference in transmission distances. Its important to note that a SFP+ transceiver cannot be plugged into an SFP port as SFP+ do not support speeds less than 1Gbps.
What is QSFP Transceiver?
QSFP also known as Quad small factor pluggable is a 4 channel type of compact hot swappable transceiver and is used for 40 Gigabit ethernet data communication applications. These devices support Ethernet, Fibre Channel, InfiniBand and SONET/SDH standards with different data rate options. The most common types include: 4x1Gbps QSFP, 4x10Gbps QSFP+, 4x28Gbps QSFP28.
QSFP+ and QSFP28 are the latest versions and support numerous 40Gbps and 100Gbps applications. Both QSFP+ and QSFP28 modules integrate 4 transmit and 4 receiver channels.
관련된 링크들
- StarTech.com SFP Copper Transceiver Module, 10000Mbps
- StarTech.com SFP Transceiver Module, 10000Mbps
- StarTech.com SFP Copper Transceiver Module, Passive, 10000Mbps
- StarTech.com SFP Copper SFP Transceiver Module, Full Duplex, 10000Mbps
- StarTech.com RJ45 Copper SFP Transceiver Module, Full Duplex, 10000Mbps
- StarTech.com RJ45 Copper Transceiver Module, 10000Mbps
- StarTech.com SFP Transceiver Module, Cable, 10000Mbps
- StarTech.com SFP Multimode Transceiver Module, Active, 10000Mbps