Schneider Electric RJ45 SFP Transceiver Module

Subtotal (1 unit)*

₩794,020.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩794,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
653-939
제조사 부품 번호:
MCSEAAF1LFG00
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

SFP Transceiver

Standards/Approvals

RoHS Compliant

Connection Port

RJ45

COO (Country of Origin):
TW
The Schneider Electric Fiber optic adaptor for Ethernet serves as a vital connection accessory, designed to enhance seamless communication between devices in Modicon Networking environments. This compact SFP module facilitates high-speed data transfer with support for 10/100/1000BASE-TX connections via RJ45, ensuring reliable performance and compatibility with MCSESM and TCSESM switches. With its efficient design measuring just 70 mm in depth, 14 mm in width, and height, this adaptor effectively connects to PC and socket connection cables, optimising your networking setup without cluttering your workspace. Originally manufactured in Taiwan, this product upholds rigorous standards, enabling dependable use in temperatures ranging from 0 to 60 °C, while its lightweight structure (0.04 kg) further enhances its practicality.

Offers superior compatibility with MCSESM and TCSESM switches

Supports high-speed Ethernet connections (10/100/1000BASE-TX)

Compact dimensions ensure easy integration into existing systems

Lightweight design contributes to overall ease of installation

Built to operate efficiently within 0 to 60 °C ambient temperature range

Packaging made from recycled cardboard promotes sustainable practices

Backed by an 18-month warranty, reflecting quality and reliability

관련된 링크들