Schneider Electric LC Multimode Fibre SFP Transceiver Modules Module, 100Mbps

Subtotal (1 unit)*

₩269,300.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩269,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
654-533
제조사 부품 번호:
MCSEAAF1LFU00
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Fibre SFP Transceiver Modules

Standards/Approvals

RoHS Compliant

Network Speed

100Mbps

Fibre Type

Multimode

Connection Port

LC

COO (Country of Origin):
TW
The Schneider Electric Fiber optic adaptor is a crucial component designed for high-performance Ethernet connectivity. This SFP module effectively facilitates multimode transmission, accommodating both 50/125 μm and 62.5/125 μm optical fibers. Optimised for compatibility with the Modicon Networking ecosystem, this adaptor ensures seamless integration with MCSESM and TCSESM switches. Its compact dimensions and lightweight design allow for efficient installation in various setups, while maintaining robust operational integrity under ambient temperatures ranging from 0 to 60 °C. With a clear focus on longevity, this product supports Schneider Electric's commitment to sustainability and operational efficiency.

Designed for use with Modicon Networking products, enhancing overall system compatibility

Facilitates multimode Ethernet transmission at 100 BASE - LX, ensuring high-speed data transfer

Compact dimensions (50 mm depth, 20 mm width, 18 mm height) for versatile installation options

Lightweight at just 0.04 kg, making it easy to handle and install

Operates effectively in ambient temperatures from 0 to 60 °C, ensuring reliable performance

Available in single unit packages and larger group packaging for flexible purchasing options

Sustainably packaged, reducing environmental impact with recycled materials and responsible disposal guidelines

관련된 링크들