Broadcom AFBR-4594Z Polishing Kit
- RS 제품 번호:
- 818-8811
- Distrelec 제품 번호:
- 304-08-624
- 제조사 부품 번호:
- AFBR-4594Z
- 제조업체:
- Broadcom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 818-8811
- Distrelec 제품 번호:
- 304-08-624
- 제조사 부품 번호:
- AFBR-4594Z
- 제조업체:
- Broadcom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Broadcom | |
| Product Type | Polishing Kit | |
| Series | AFBR | |
| 모두 선택 | ||
|---|---|---|
브랜드 Broadcom | ||
Product Type Polishing Kit | ||
Series AFBR | ||
Polishing Kit for AFBR-4526Z
The AFBR-4594Z polishing kit, from Avago Technologies, is for use with Fibre optic connectors. It polishes the end of the Fibre flush to the connector so as that it can be used in Fibre optic applications. The kit includes a polishing tool, abrasive paper and lapping film.
When the Fibre is placed into the connector, any excess should be trimmed. The connector is then inserted into the polishing fixture before pressing onto the abrasive paper. Draw a figure of eight until the connector is flush with the base of the polishing tool. The lapping paper offers a finer polishing result for an improvement in coupling performance and is comparable to Avago Technologies' factory polish.
Fibre Optic Accessories, Avago Technologies
관련된 링크들
- Broadcom AFBR-0548Z AFBR-1624Z, AFBR-2624Z Evaluation Kit for Versatile Link AFBR-1624Z and AFBR-2624Z parts AFBR-0548Z
- Broadcom, AFBR‑452xZ, Fibre Optic Connector Multimode Duplex Fibre Optic Connector, Plastic Optical 1 mm Fibre Size,
- Broadcom Polishing Kit Broadcom Containing 600 Grit Abrasive Paper, Polishing Fixture, 3 μm Pink Lapping Film
- Broadcom HFBR-1414PTZ, AFBR-2419TZ, AFBR-2418TZ Evaluation Kit for AFBR-2418TZ/AFBR-2419TZ Fiber Optic Receivers,
- Broadcom AFBR-2418TZ, AFBR-2419TZ, HFBR-1414PTZ Evaluation Kit for AFBR-2418TZ Fiber Optic Receiver, AFBR-2419TZ Fiber
- Broadcom AFBR-5803Z Fibre Optic Transceiver, SC Connector, 100 Mbps 1380 nm 9-Pin
- Broadcom AFBR-5972Z Fibre Optic Transceiver, Versatile Link Connector, 100 Mbps 675 nm 8-Pin
- Broadcom AFBR-1644Z Fibre Optic Transceiver, Versatile Link Connector, 50 MBd 685 nm 5-Pin