Broadcom AFBR-S10TR001Z Fibre Optic Transceiver, Compact and Keyed Versatile-Link Duplex Connector 650 nm 8-Pin
- RS 제품 번호:
- 239-2710
- 제조사 부품 번호:
- AFBR-S10TR001Z
- 제조업체:
- Broadcom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩63,840.00
일시적 품절
- 2027년 2월 08일 부터 147 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩63,840.00 |
| 10 - 24 | ₩61,920.00 |
| 25 + | ₩60,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 239-2710
- 제조사 부품 번호:
- AFBR-S10TR001Z
- 제조업체:
- Broadcom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Broadcom | |
| Product Type | Fibre Optic Transceiver | |
| Connector Shape | Rectangular | |
| Transmitter Typical Rise Time | 40ns | |
| Transmitter Typical Fall Time | 100ns | |
| Number of Pins | 8 | |
| Connector Type | Compact and Keyed Versatile-Link Duplex | |
| Wavelength of Peak Sensitivity | 650nm | |
| Standards/Approvals | EN 60825-1:52007, UL File: E173874, RoHS | |
| Maximum Fibre Size | 1mm | |
| Output Signal Type | Analogue | |
| Minimum Fibre Size | 1mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Broadcom | ||
Product Type Fibre Optic Transceiver | ||
Connector Shape Rectangular | ||
Transmitter Typical Rise Time 40ns | ||
Transmitter Typical Fall Time 100ns | ||
Number of Pins 8 | ||
Connector Type Compact and Keyed Versatile-Link Duplex | ||
Wavelength of Peak Sensitivity 650nm | ||
Standards/Approvals EN 60825-1:52007, UL File: E173874, RoHS | ||
Maximum Fibre Size 1mm | ||
Output Signal Type Analogue | ||
Minimum Fibre Size 1mm | ||
The Broadcom 650nm analog Fiber optic transceiver device designed to provide system designers with the Ability to implement an optical arc flash sensor over 1mm Plastic Optical Fiber (POF). The device has a very Compact design with a form factor similar to the RJ-45 connector. The device features a Compact and keyed Versatile-Link duplex connector and is compatible with existing simplex Versatile-Link connectors.
Integrated LED for System Self Test Applications
Receiver with Integrated PD and Analog Amplifier with Voltage Output
High EMI robustness
Fast Slew Rate
Compact Foot Print
Temperature Range: -40°C to +85°C
RoHS Compliant
Versatile Link Connector System
관련된 링크들
- Broadcom AFBR-S10TR001Z Fibre Optic Transceiver, Compact and Keyed Versatile-Link Duplex Connector 650 nm 8-Pin
- Broadcom AFBR-5972Z Fibre Optic Transceiver, Versatile Link Connector, 100 Mbps 675 nm 8-Pin
- Broadcom AFBR-1644Z Fibre Optic Transceiver, Versatile Link Connector, 50 MBd 685 nm 5-Pin
- Broadcom AFBR-57B4APZC Fibre Optic Transceiver, LC Duplex Connector, 50000 kbps
- Broadcom AFBR-S10RX021Z 650 nm Fibre Optic Receiver, Versatile Link Connector
- Broadcom AFBR-1531CZ 5 MBd Fibre Optic Transmitter, Rectangular 650 nm Versatile Link Connector
- Broadcom AFBR-1529Z 10 Mbps Fibre Optic Transmitter, Rectangular 650 nm Versatile Link Connector
- Broadcom AFBR-0548Z AFBR-1624Z, AFBR-2624Z Evaluation Kit for Versatile Link AFBR-1624Z and AFBR-2624Z parts AFBR-0548Z