Broadcom AFBR-57B4APZC Fibre Optic Transceiver, LC Duplex Connector, 50000 kbps

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tray of 10 units)*

₩1,533,280.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 10 개 unit(s)이 배송 준비 됨

수량
한팩당
Per Tray*
10 - 20₩153,328.00₩1,533,280.00
30 - 40₩150,264.00₩1,502,640.00
50 - 60₩147,258.00₩1,472,580.00
70 +₩144,314.00₩1,443,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
239-2703
제조사 부품 번호:
AFBR-57B4APZC
제조업체:
Broadcom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Broadcom

Maximum Data Rate

50000kbps

Product Type

Fibre Optic Transceiver

Connector Shape

Rectangular

Transmitter Typical Rise Time

5ns

Transmitter Typical Fall Time

3ns

Connector Type

LC Duplex

Maximum Data Transmission Distance

2km

Standards/Approvals

IEC 61000-4-2

Series

ATMEL AT24C02C

COO (Country of Origin):
PH
The Broadcom SFP transceiver provides system designers the Ability to implement DC-50 MBaud data transmission over 2 km with (62.5 μm/125 μm) multimode fibers. The transceiver supports LC duplex connector and is lead free, RoHS compliant. Using the 2-wire serial Interface defined in the SFF-8472 MSA, the AFBR-57B4APZC provides real-time information on module temperature, transmitter supply voltage and receiver average input power.

Data rate support from DC to 50 MBaud

Single 3.3V power supply

Manufactured in an ISO 9001 certified facility

850 nm VCSEL transmitter

Link distance up to 2 km with 62.5 μm/125 μm multimode Fiber

Low current and low power dissipation

Hot pluggable SFP connector

Compatible with SFP MSA specification

Class 1 FDA IEC60825-1 laser safety compliant

Operating temperature –40°C to +85°C

Excellent EMI and EMC behaviour

Integrated 850 nm VCSEL and driver IC with LVTTL input logic transmitter

Integrated PIN diode and digitalizing IC with LVTTL output logic receiver

Harsh environment tested according to IEC 60068-2-11 and GR-63-CORE

관련된 링크들