SICK Fibre Optic Sensor, PNP/NPN Output, IP54

Subtotal (1 unit)*

₩457,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩457,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-9103
제조사 부품 번호:
WLL80P-1HT6Y1DZA71Z1Z1
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Fibre Optic Sensor

Output Type

PNP/NPN

Terminal Type

Cable

IP Rating

IP54

Minimum Operating Temperature

-25°C

Housing Material

Plastic

Maximum Operating Temperature

55°C

Depth

79.9mm

Length

33.2mm

Width

10.5mm

COO (Country of Origin):
CN

Overview


The WLL80 opto-electronic fiber optic amplifier, is a new generation of amplifiers for the flexible integration of fiber optics in confined spaces. The intelligent WLL80 features IO-Link and can make processes even more efficient with various Smart Tasks.

In addition to a fast response time and high detection range, it is characterized by flexible and user-friendly parameterization via the OLED display or IO-Link. Whether as a single or bus version, the WLL80 is suitable for a wide range of applications th

At a glance


Response time up to 16 μs

Sensing range up to 20 m (through-beam system); up to 1.4 m (proximity system)

IP54 enclosure rating

OLED display with text display in various languages

Stand-alone version with IO-Link

Diagnostic functions and Smart Tasks

Adjust

Your Benefit


Quick and reliable object detection

Easy monitoring and optimal communication thanks to IO-Link interface and Smart Tasks

Reliable detection of transparent objects thanks to continuous threshold adaptation

High-precision leading edge detection due to shor

Applications


관련된 링크들