SICK Fibre Optic Sensor 20 m, NPN Output, IP50
- RS 제품 번호:
- 285-2415
- 제조사 부품 번호:
- WLL180T-E632
- 제조업체:
- SICK
Subtotal (1 unit)*
₩434,980.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩434,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-2415
- 제조사 부품 번호:
- WLL180T-E632
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Detection Range | 20 m | |
| Product Type | Fibre Optic Sensor | |
| Output Type | NPN | |
| Light Source | LED | |
| Switching Frequency | 31.2kHz | |
| IP Rating | IP50 | |
| Housing Material | Plastic | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 10.5mm | |
| Length | 71.9mm | |
| Width | 34.6mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Detection Range 20 m | ||
Product Type Fibre Optic Sensor | ||
Output Type NPN | ||
Light Source LED | ||
Switching Frequency 31.2kHz | ||
IP Rating IP50 | ||
Housing Material Plastic | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 10.5mm | ||
Length 71.9mm | ||
Width 34.6mm | ||
- COO (Country of Origin):
- CN
Overview
The WLL180 switches extremely quickly with a response time of 16 μs. At the same time, the sensor offers maximum values for sensing range and operating reserve due to its high light intensity and resolution. This considerably increases process reliability, for example when used in dusty or moist environments. Commissioning is simple – either via the external teach-in input or directly on the control unit. All programming steps, status displays, and target and actual values are shown on two four-digit displays.
The WLL180 can be operated either as a stand-alone sensor or in a bus configuration, depending on your requirements. In a bus configuration, several sensors are networked via an internal bus, enabling the settings on one WLL180 to be copied to all other devices on the bus. Mutual interference by fibber optic heads installed in close proximity is prevented by the integrated anti-interference logic.
At a glance
Selectable response time up to 16 μs
Sensing range up to 20 m (through-beam system); up to 1,400 mm (proximity system)
Bus-compatible with anti-interference
2 x 4-digit digital display
Adjustable hysteresis
Rotatable display screen
High-resolution signal processing
Programmable time delays
Your Benefit
Reliable, rapid process detection, even under the most difficult ambient conditions, such as dust, spray or mist
Easy commissioning and product changeover due to external teach-in
Cross-talk is eliminated when utilizing bus configuration option
Quick, easy setup and adjustment due to an intuitive operating menu
Flexible parameter adjustment due to high-resolution signal processing. Hysteresis and time delays can be adapted to suit the application, e.g., when detecting tiny or transparent objects
Easy-to-read display, even under difficult installation conditions
Applications
Factory automation
Wood: Log detection and classification
Handling and assembly technology: Quality and position monitoring on conveyor belts
Handling and assembly technology: Safe detection in tight spaces, without interference
Solar: Double layer detect
Rubber and plastics: Detecting parts in the gripper and the injection moulding tool
Battery: Identification of cells
Semiconductor: Reliable detection of semiconductor chips presence on trays
Solar: Protrusion monitoring in the pick-up position of solar c
관련된 링크들
- SICK Plastic, Glass Fibre Optic Sensor, NPN Output, IP50 24V dc
- SICK Glass, Plastic Fibre Optic Sensor, NPN Output, IP50 24V dc
- SICK Fibre Optic Sensor 110 mm, 800 mm, NPN Output, IP66
- SICK Fibre Optic Sensor, PNP/NPN Output, IP54
- SICK Fibre Optic Sensor 20 m, PNP Output, IP50
- SICK Glass Fibre Optic Sensor, PNP Output, IP50 24V dc
- SICK Fibre Optic Sensor, Analogue, NPN, PNP/NPN, Push Pull Output, IP54 24V dc
- SICK Plastic, Glass Fibre Optic Sensor, PNP Output, IP50 24V dc