SICK Fibre Optic Sensor, PNP/NPN Output, IP54

Subtotal (1 unit)*

₩457,860.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩457,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-2422
제조사 부품 번호:
WLL80P-1HTGY1DMZZZZ1Z1
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Fibre Optic Sensor

Output Type

PNP/NPN

Light Source

LED

Switching Frequency

31.2kHz

IP Rating

IP54

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

10.5mm

Length

79.2mm

Width

33.2mm

COO (Country of Origin):
CN

Overview


With the WLL80 opto-electronic fibber optic amplifier, SICK is creating a new generation of amplifiers for the flexible integration of fibber optics in confined spaces. The intelligent WLL80 features IO-Link and can make processes even more efficient with various Smart Tasks. Thanks to IP54, it is protected from dust and spray water during operation.

Continuous threshold adaptation ensures good performance in the long term with minimal maintenance requirements. In addition to a fast response time and high detection range, it is characterized by flexible and User friendly parameterization via the OLED display or IO-Link. Whether as a single or bus version, the WLL80 is suitable for a wide range of applications thanks to its extensive fibber optics portfolio.

At a glance


Response time up to 16 μs

Sensing range up to 20 m (through-beam system); up to 1.4 m (proximity system)

IP54 enclosure rating

OLED display with text display in various languages

Stand-alone version with IO-Link

Diagnostic functions and Smart Tasks

Adjustable hysteresis and continuous threshold adaptation

Bus version available

Your Benefit


Quick and reliable object detection

Easy monitoring and optimal communication thanks to IO-Link interface and Smart Tasks

Reliable detection of transparent objects thanks to continuous threshold adaptation

High-precision leading edge detection due to short response times of up to 16 μs and precisely adjustable hysteresis

User friendly parameterization via OLED display menu

Quick and easy mounting

Can be used anywhere thanks to extensive fibber optics portfolio

Applications


Factory automation

Measuring the level of the bottle

Monitoring the gripper position

Edge guiding with fibber arrays

Detecting printed circuit boards

관련된 링크들