Omron Plastic Fibre Optic Sensor 7 mm, IP50
- RS 제품 번호:
- 215-7168
- Distrelec 제품 번호:
- 302-22-906
- 제조사 부품 번호:
- E32-L25L 2M
- 제조업체:
- Omron
Subtotal (1 unit)*
₩468,460.00
재고있음
- 2 개 단위 배송 준비 완료
- 추가로 2026년 11월 24일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩468,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-7168
- Distrelec 제품 번호:
- 302-22-906
- 제조사 부품 번호:
- E32-L25L 2M
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | Fibre Optic Sensor | |
| Detection Range | 7 mm | |
| Fibre Optic Type | Plastic | |
| Response Time | 1ms | |
| Terminal Type | Cable | |
| IP Rating | IP50 | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Polyethylene | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | E32 | |
| Width | 18mm | |
| Depth | 4mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type Fibre Optic Sensor | ||
Detection Range 7 mm | ||
Fibre Optic Type Plastic | ||
Response Time 1ms | ||
Terminal Type Cable | ||
IP Rating IP50 | ||
Minimum Operating Temperature -40°C | ||
Housing Material Polyethylene | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series E32 | ||
Width 18mm | ||
Depth 4mm | ||
Omron Fibre Optic Sensor, 7mm Detection Range, 2m Cable Terminal Type - E32-L25L 2M
This fibre optic sensor is an essential component designed for reliability in industrial applications. Constructed from durable plastic materials, this sensor is capable of a detection range of 7mm, making it suitable for precise measurements in various settings. Its operational temperature range extends from -40°C to +70°C, ensuring functionality across diverse environments. The sensor is complemented by a 2 m cable for flexible installation.
Features & Benefits
• Fast response time of just 1 ms enhances operational efficiency
• IP50 rating safeguards against dust and debris
• Maximum temperature tolerance of +70°C supports high-temperature applications
• Durable plastic housing ensures longevity and resilience
• Offers a reliable optical sensor solution for automation tasks
• Designed with a specially formulated plastic fibre for optimal performance
Applications
• Ideal for automation systems requiring precise detection
• Utilised in manufacturing settings for safety monitoring
• Applied in packaging machines for reliable operation
• Compatible with various equipment requiring optical sensing
• Employed in installations within constrained spaces
What is the significance of the response time in practical applications?
The rapid 1 ms response time allows for swift detection, which is crucial in applications where timely feedback is necessary, such as in automated machinery and safety systems, enhancing overall process performance.
How does the IP50 rating affect usage in industrial environments?
An IP50 rating indicates effective resistance to dust ingress, making it suitable for environments where cleanliness is essential. This rating ensures the sensor's operation remains unaffected by minor dust interference, promoting reliability.
Can this sensor be used in high-temperature areas without issues?
Yes, the sensor can operate safely at temperatures up to +70°C, making it suitable for applications in hot environments without the risk of failure or inaccurate readings.
What type of materials is used in the housing of this sensor?
The sensor features a robust plastic and polyethylene housing, providing durability while ensuring compatibility with a variety of industrial settings.
Is the cable length adequate for various installation needs?
The 2 m cable offers flexibility and ample length for connecting the sensor to equipment, allowing for straightforward installation in different setups without concerns over reach.
관련된 링크들
- Omron Plastic Fibre Optic Sensor 50 mm, IP50
- Omron Plastic Fibre Optic Sensor
- Omron Plastic Fibre Optic Sensor, IP67
- Omron Plastic Fibre Optic Sensor 1200 mm
- Omron Plastic Fibre Optic Sensor 540 mm, IP50
- Omron Plastic Fibre Optic Sensor 4000 mm, IP50
- Omron Plastic Fibre Optic Sensor 3.3 mm, IP67
- Omron Plastic Fibre Optic Sensor 10 mm