HellermannTyton Connectivity 2 Port SC Simplex, LC Duplex, Duplex Fibre Optic Patch Panel 188 mm
- RS 제품 번호:
- 269-5012
- 제조사 부품 번호:
- CCPXT-X1X1XX2AP0041X/BK
- 제조업체:
- HellermannTyton Connectivity
Subtotal (1 unit)*
₩82,120.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩82,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-5012
- 제조사 부품 번호:
- CCPXT-X1X1XX2AP0041X/BK
- 제조업체:
- HellermannTyton Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Patch Panel | |
| Connector Type | SC Simplex, LC Duplex | |
| Number of Ports | 2 | |
| Panel Type | Wall Box | |
| Material | Polycarbonate | |
| Standards/Approvals | IP68, IP55 | |
| Width | 94mm | |
| Depth | 28.5mm | |
| Height | 188mm | |
| Fibre Operating Mode | Duplex | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton Connectivity | ||
Product Type Fibre Optic Patch Panel | ||
Connector Type SC Simplex, LC Duplex | ||
Number of Ports 2 | ||
Panel Type Wall Box | ||
Material Polycarbonate | ||
Standards/Approvals IP68, IP55 | ||
Width 94mm | ||
Depth 28.5mm | ||
Height 188mm | ||
Fibre Operating Mode Duplex | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Fibre Optic Patch Panel, 2 Port Capacity, Duplex Connector Type - CCPXT-X1X1XX2AP0041X/BK
This fibre optic patch panel is a critical component designed for high-performance networking. With a minimalist wall box design, it features duplex connectivity and accommodates two LC connectors. Dimensions include a height of 188mm, width of 94mm, and depth of 28.5mm, ensuring a compact solution for optimal space management.
Features & Benefits
• Supports both SC simplex and LC duplex connections for flexibility
• Positive fibre management maintains a minimum bend radius of 30mm
• Three sealed cable entry points enhance installation versatility
• Snap-fit removable lid allows quick access for maintenance
• Tamper-proof design for added security and reliability
Applications
• Used as a building entry point for fibre termination
• Provides a demarcation point in fibre-to-the-home installations
• Ideal for outdoor environments requiring sealed connections
• Suitable for use in small access chambers like Toby Boxes
• Used with 3A or ANT splices for secure fibre management
How does the sealing performance benefit outdoor installations?
The IP68 sealing ensures complete protection against water and dirt ingress, making it suitable for outdoor use where environmental factors are a concern.
What types of fibre connectors can be integrated into the system?
The patch panel accommodates 2 LC duplex connectors or 2 SC simplex adaptors, providing flexibility for various fibre optic configurations.
How is strain relief achieved during installation?
Mechanical fixing for the incoming cable strength member secures the cable, preventing stress on the fibre connections during installation and operation.
Can moisture condensation be prevented within the unit?
An optional vent gauze feature is available, designed specifically to prevent moisture build-up, which enhances the longevity of the connections.
What installation options does this patch panel offer?
The patch panel can be surface mounted on walls or installed in a sealed chamber, with multiple entry points to suit different installation requirements.
관련된 링크들
- HellermannTyton Connectivity 2 Port LC, Simplex Fibre Optic Patch Panel With 1 Ports Populated 176 mm
- HellermannTyton Connectivity 2 Port LC, SC, Duplex Fibre Optic Patch Panel 188 mm
- HellermannTyton Connectivity 3 Port LC, Simplex Fibre Optic Patch Panel With 3 Ports Populated 188 mm
- HellermannTyton Connectivity 2 Port LC, Simplex Fibre Optic Patch Panel With 1 Ports Populated 188 mm
- HellermannTyton Connectivity 2 Port LC and SC Adapter, Duplex Fibre Optic Patch Panel 188 mm
- HellermannTyton Connectivity 5 Port LC and SC Adapter, Simplex Fibre Optic Patch Panel With 5 Ports Populated 188 mm
- HellermannTyton Connectivity 6 Port SC Simplex/LC Duplex, Simplex Fibre Optic Patch Panel With 12 Ports Populated 263 mm
- HellermannTyton Connectivity 5 Port LC, Simplex Fibre Optic Patch Panel With 5 Ports Populated 188 mm