대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩569,640.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩569,640.00 |
| 5 - 24 | ₩535,420.00 |
| 25 + | ₩481,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 175-1800
- 제조사 부품 번호:
- 1019692
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Fibre Optic Patch Panel | |
| Connector Type | SC | |
| Number of Ports | 6 | |
| Height | 130mm | |
| Width | 136mm | |
| Fibre Type | Single Mode | |
| Standards/Approvals | EAC | |
| Fibre Operating Mode | Duplex | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Fibre Optic Patch Panel | ||
Connector Type SC | ||
Number of Ports 6 | ||
Height 130mm | ||
Width 136mm | ||
Fibre Type Single Mode | ||
Standards/Approvals EAC | ||
Fibre Operating Mode Duplex | ||
- COO (Country of Origin):
- DE
Phoenix Contact Fibre Optic Patch Panel
The Phoenix Contact FDX 20 series single mode Fibre optic patch panel has six ports with duplex couplings. This DIN rail splice box is fully assembled and ready for splicing, with pre-assembled 900μm pigtails (OS2) and splice holder (for separately sold shrink und crimp splice protection) on a patented splice comb MADE from powder-coated sheet steel. Cable insertion via cable gland either at TOP or bottom. Housing prepared for DIN rail mounting through a rear-side adapter. It is suitable for industrial applications.
Features and Benefits
Continuously reliable data connection
Easy to install
Flexible DIN rail mounting possible in three positioning directions
Including cable gland
Intuitive front panel operation and clear control cabinet layout thanks to uniform design
Reduced installation time
Certifications
IP20 rated
관련된 링크들
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- Fluke LVD2 Non Contact Voltage Detector
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C