Phoenix Contact FDX 20Series, 2 Port, Single Mode Fibre Splice Enclosure

Subtotal (1 unit)*

₩2,049,680.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,049,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
517-824
제조사 부품 번호:
1019680
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Splice Tray

Accessory Type

Fibre Splice Enclosure

Number of Ports

2

Height

130mm

Width

40mm

Fibre Type

Single Mode

Standards/Approvals

EU REACH, EU RoHS, (according to IEC 60529), IEC 60794-2, CHINA RoHS, UL 94 V0

Series

FDX 20

COO (Country of Origin):
DE
The Phoenix Contact splice box is designed for seamless integration into DIN rail systems, offering a robust solution for optical fibre connections. Constructed from durable metal, it ensures lasting performance with a degree of protection rated at IP20. This thoughtfully engineered device comes fully equipped with 6 E2000® duplex couplings and pre-assembled pigtails, streamlining the splicing process for users. Its compact design allows for placement in tight spaces, while the flexible cable entry options provide versatility in installation. The splice box is essential for maintaining a reliable connectivity environment in industrial settings, ensuring efficient data transmission and enhanced safety for sensitive applications.

Fully assembled for swift installation and immediate use

Dual cable outlet options facilitate diverse configurations

Patented splice comb enhances operational efficiency

Optimised for industrial applications ensuring dependable performance

Supports multiple cable diameters for versatile connectivity

Meets stringent safety standards for a secure installation

Engineered for a high transmission rate ensuring fast data flow

관련된 링크들