Phoenix Contact FDX 20Series, 12 Port SC, Single Mode DIN Rail Adapter
- RS 제품 번호:
- 497-278
- 제조사 부품 번호:
- 1084827
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩458,780.00
제조사가 재고 비축중
- 2027년 1월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩458,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 497-278
- 제조사 부품 번호:
- 1084827
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Splice Tray | |
| Accessory Type | DIN Rail Adapter | |
| Connector Type | SC | |
| Number of Ports | 12 | |
| Height | 130mm | |
| Length | 115mm | |
| Width | 4mm | |
| Fibre Type | Single Mode | |
| Standards/Approvals | IP20 (According to IEC 60529) | |
| Series | FDX 20 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Splice Tray | ||
Accessory Type DIN Rail Adapter | ||
Connector Type SC | ||
Number of Ports 12 | ||
Height 130mm | ||
Length 115mm | ||
Width 4mm | ||
Fibre Type Single Mode | ||
Standards/Approvals IP20 (According to IEC 60529) | ||
Series FDX 20 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail splice box is a cutting-edge solution designed for seamless integration in industrial settings. This rail-mountable module offers exceptional durability with a robust metal housing, suitable for environments requiring stringent protection standards. Built with flexibility in mind, the splice box features multiple cable outlets and SC duplex couplings, allowing for efficient cable management and installation. Its intelligent design includes a patented splice comb for optimal performance and ease of use, ensuring reliability throughout its operational life.
Designed to support flexible DIN rail mounting in multiple positions
Provides consistently reliable data connections due to rigorous testing
Classified for use in industrial applications ensuring durability
Optimised for high transmission rates accommodating modern network speeds
관련된 링크들
- Phoenix Contact FDX 20Series, 2 Port SC, Single Mode Fibre Splice Enclosure
- Phoenix Contact FDX 20Series, 2 Port, Single Mode Fibre Splice Enclosure
- Phoenix Contact FDX 20Series, 4 Port LC, Single Mode Fibre Splice Enclosure
- HellermannTyton Connectivity 3 Port Port LC and SC Adapter, Single Mode Fibre Optic Patch Panel With 3 Ports Populated
- Phoenix Contact 6 Port SC, Single Mode
- RS PRO SC to SC Single Mode Simplex Fibre Optic Adapter
- RS PRO SC to SC Single Mode Duplex Fibre Optic Adapter
- Molex 1061700520 SC Single Mode Fibre Optic Adapter