RS PRO, ST, UPC Single Mode Simplex Fibre Optic Connector 125 μm Fibre Size, 0.3dB Insertion Loss

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩4,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 446 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 14₩4,420.00
15 - 74₩4,220.00
75 +₩3,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
536-8109
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Fibre Optic Connector

Connector Type

ST

Connector Polish

UPC

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Fibre Size

125 μm

Insertion Loss

0.3dB

Buffer Diameter

900μm

Jacket Diameter

2.2mm

Minimum Operating Temperature

-25°C

Colour

Silver, Yellow

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO ST, UPC Single Mode Simplex Fibre Optic Connector


The RS PRO ST connector has been a cornerstone of optical fibre connectivity for many years, renowned for its reliability and widespread use in data communications systems. Found in almost every communications room worldwide, it continues to be a trusted solution for secure and efficient optical connections.

Why Would You Choose This Fibre Optic Connector?


Simple bayonet locking mechanism ensures easy installation and reduces the risk of accidental disconnection, providing secure and stable connections. Built to withstand the toughest conditions, this connector boasts a nickel-plated brass body paired with a ceramic ferrule/spring/crimp barrel assembly. Add in the crimp over-sleeve and rubber boot, and you’ve got a connector that’s engineered for exceptional durability and protection.

Features and Benefits


  • ST connector

  • Bayonet locking mechanism

  • Combination of a ceramic ferrule and precision metal housing

  • Nickel plated brass body

  • Ceramic ferrule, spring, crimp barrel

  • Crimp over sleeve and yellow rubber boot

  • Suitable for 900um and 3 mm cable

  • Applications


  • Data Communications

  • Optical connections in critical Environments

  • 관련된 링크들