HellermannTyton Connectivity, HTC, SC, UPC Single Mode Simplex Fibre Optic Connector
- RS 제품 번호:
- 261-5322
- 제조사 부품 번호:
- HTC-SCS-EMA50/WH
- 제조업체:
- HellermannTyton Connectivity
Subtotal (1 Box of 50 units)*
₩1,054,394.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩1,054,394.00 | ₩21,088.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-5322
- 제조사 부품 번호:
- HTC-SCS-EMA50/WH
- 제조업체:
- HellermannTyton Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Connector | |
| Series | HTC | |
| Connector Type | SC | |
| Connector Polish | UPC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Simplex | |
| Colour | White | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton Connectivity | ||
Product Type Fibre Optic Connector | ||
Series HTC | ||
Connector Type SC | ||
Connector Polish UPC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Simplex | ||
Colour White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The HellermannTyton euro fibre modules are designed for fibre to the desk (FTTD) applications. The modules are produced from the same HTC series keystone jack modules in order to offer consistent aesthetics when installed. The fibre modules are without shutter and come pre loaded with the fibre adaptor. All fibre adaptors are transported with dust caps. The Euro fibre module is compatible with the HTC-series faceplates.
Footprint LJ6C is 50x25 mm
Available pre loaded with fibre adaptors
LC duplex, SC simplex in multimode or single mode
Fibre adaptors include dust caps
Consistent design with HTC series keystone modules
Compatible with HTC series mounting hardware
Made from ABS
관련된 링크들
- HellermannTyton Connectivity, HTC, SC, UPC Single Mode Simplex Fibre Optic Connector
- HellermannTyton Connectivity, HTC, SC, UPC Multimode Simplex Fibre Optic Connector, Multimode
- HellermannTyton Connectivity, HTC, SC, APC Single Mode Simplex Fibre Optic Connector
- HellermannTyton Connectivity, HTC, LC, APC Single Mode Duplex Fibre Optic Connector, Single Mode
- HARTING, 2010, SC, UPC Single Mode Simplex Fibre Optic Connector, Fibreglass, 2.5dB Insertion Loss
- HARTING, 2010, SC, UPC Single Mode Simplex Fibre Optic Connector, Polymer 1 mm Fibre Size, 2.5dB Insertion Loss
- HARTING, 2010, SC, UPC Single Mode Simplex Fibre Optic Connector, Plastic Optical 9/125 μm Fibre Size, 2.5dB Insertion
- RS PRO SC to SC Single Mode Simplex Fibre Optic Adapter