HellermannTyton Connectivity, HTC, LC, APC Single Mode Duplex Fibre Optic Connector

Subtotal (1 Box of 50 units)*

₩1,054,394.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩1,054,394.00₩21,088.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
261-5316
제조사 부품 번호:
HTC-LPS-6CA50/WH
제조업체:
HellermannTyton Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton Connectivity

Product Type

Fibre Optic Connector

Series

HTC

Connector Type

LC

Connector Polish

APC

Single/Multimode

Single Mode

Simplex/Duplex

Duplex

Colour

Green

Standards/Approvals

No

COO (Country of Origin):
GB

HellermannTyton Connectivity HTC Series Fibre Optic Connector, LC Connector Type, Duplex Configuration - HTC-LPS-6CA50/WH


This Fibre optic connector from the HTC series uses a duplex LC design with APC polish, making it suitable for single mode Fibre. It's built for high-speed connections and works well in different network setups

Features & Benefits


• Supports high-speed Fibre connection for efficient data transmission
• Duplex design allows simultaneous bidirectional communication
• APC polish reduces back reflection, enhancing signal quality
• Pre-loaded with Fibre adaptors for immediate use
• Compatible with both Euro and LJ6C faceplates for versatile installation
• Constructed from Durable ABS material for longevity

Applications


• Utilised in Fibre to the Desk (FTTD) setups
• Integrated in optical network solutions for automation industries
• Commonly implemented in electrical and mechanical systems
• Adapts to faceplates in various Fibre installations

What types of faceplates can be used with this connector?


This connector is compatible with HTC series Euro faceplates and LJ6C faceplates, ensuring a seamless fit for various installations.

How does the APC polish affect performance?


The APC polish minimises back reflection, which significantly improves signal integrity, making it Ideal for single mode Fibre applications.

Is this connector suitable for outdoor use?


This connector is designed primarily for indoor applications, specifically optimised for office environments and controlled settings.

What is the significance of the duplex feature?


The duplex feature enables simultaneous data transmission in both directions, enhancing network efficiency and reducing latency in communication.

Can this connector be easily installed in existing systems?


Yes, it is compatible with established HTC series mounting hardware, facilitating simple integration into existing Fibre networks.

관련된 링크들