Siemens, SC RJ, SCRJ Duplex Fibre Optic Connector
- RS 제품 번호:
- 253-0804
- 제조사 부품 번호:
- 6GK19000MB000AC0
- 제조업체:
- Siemens
Subtotal (1 pack of 20 units)*
₩1,186,640.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 20 + | ₩59,332.00 | ₩1,186,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-0804
- 제조사 부품 번호:
- 6GK19000MB000AC0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Series | SC RJ | |
| Product Type | Fibre Optic Connector | |
| Connector Type | SCRJ | |
| Simplex/Duplex | Duplex | |
| Minimum Operating Temperature | -40°C | |
| Colour | Black | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, RoHS, REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Series SC RJ | ||
Product Type Fibre Optic Connector | ||
Connector Type SCRJ | ||
Simplex/Duplex Duplex | ||
Minimum Operating Temperature -40°C | ||
Colour Black | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, RoHS, REACH | ||
- COO (Country of Origin):
- DE
Siemens Fibre Optic Connector, Plastic Housing, 100Mbit/s Transfer Rate - 6GK19000MB000AC0
Need help carrying data signals to your communication equipment? Let this fibre optic connector from Siemens take the strain. It's designed for use with POF FOC cables, and its duplex construction allows for bidirectional transfers over separate transmit and receive lines. This reduces your wiring needs, giving you a neat setup. Thanks to its push-pull assembly mechanism, you don't have to break a sweat to link or remove compatible components from this unit. A strong plastic housing provides the impact resistance that's handy to have in harsh environments. This piece of kit is a common feature of security and surveillance systems.
Features & Benefits
• Transfer rate of 100Mbit/s for high-speed data and signal transmission
• Safe to use in challenging settings thanks to an operating temperature range between -40°C and +70°C
• Compact dimensions of 30 (H) x 22 (W) x 62.5mm (D) for space-efficient installation in busy setups
Is this connector water-resistant?
Yes, its IP67 rating shows that it's dustproof and handles immersion in up to 1m of water for 30 minutes without damage. This makes it suitable for use in wet work areas.
관련된 링크들
- Siemens, SC RJ, SCRJ Duplex Fibre Optic Connector
- Siemens, SC Multimode Duplex Fibre Optic Connector
- Siemens, RoHS, SC Duplex Fibre Optic Connector
- Phoenix Contact 1405206 SCRJ Duplex Fibre Optic Connector, 0.2dB Insertion Loss
- Phoenix Contact, VS-SCRJ-GOF-BU/BU, SCRJ, UPC Multimode Duplex Fibre Optic Connector, PCF, 0.2dB Insertion Loss
- Phoenix Contact 1654358 SCRJ Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact, VS, SCRJ Duplex Fibre Optic Connector, POF 980/1000 μm Fibre Size, 1.5dB Insertion Loss
- Phoenix Contact, PSM, SCRJ Multimode Duplex Fibre Optic Connector, PCF 200/230 μm Fibre Size, 2dB Insertion Loss