Amphenol Socapex, MPOFTV, Receptacle Multimode Fibre Optic Connector, Single Mode, 5dB Insertion Loss
- RS 제품 번호:
- 239-3602
- 제조사 부품 번호:
- MPOFTV20ZNN
- 제조업체:
- Amphenol Socapex
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 239-3602
- 제조사 부품 번호:
- MPOFTV20ZNN
- 제조업체:
- Amphenol Socapex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Socapex | |
| Product Type | Fibre Optic Connector | |
| Series | MPOFTV | |
| Connector Type | Receptacle | |
| Single/Multimode | Multimode | |
| Insertion Loss | 5dB | |
| Optical Fibre Type | Single Mode | |
| Standards/Approvals | MIL-DTL 38999 Series III size 13, RoHS, IP68 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Socapex | ||
Product Type Fibre Optic Connector | ||
Series MPOFTV | ||
Connector Type Receptacle | ||
Single/Multimode Multimode | ||
Insertion Loss 5dB | ||
Optical Fibre Type Single Mode | ||
Standards/Approvals MIL-DTL 38999 Series III size 13, RoHS, IP68 | ||
- COO (Country of Origin):
- FR
The Amphenol MPO field offers an easy system to upgrade from a standard to an environmental MPO with no cabling operation for installation in field. It is mainly used in threat detection system, soldier wearable equipment, rugged computer & digital radio, satellite reception unit, radars, navy, military aerospace & airframe and in military vehicles.
Uses standard MPO Patchcord
MPO inside a MIL-DTL 38999 Series III size 13 shell
Sealed against fluids and dust (IP68)
Shock, vibration proof
No cabling operation in field
관련된 링크들
- Amphenol Socapex, MPOFTV, Receptacle Multimode Fibre Optic Connector, Single Mode, 5dB Insertion Loss
- Amphenol Socapex, MPOFTV, Plug Multimode Fibre Optic Connector, Single Mode, 5dB Insertion Loss
- Amphenol Socapex, LCF TV, Receptacle Multimode Duplex Fibre Optic Connector, 0.5dB Insertion Loss
- Amphenol Socapex, LCF TV, Plug Multimode Duplex Fibre Optic Connector, 0.5dB Insertion Loss
- Amphenol Socapex 953 120 5000 ST Adapter Multimode Simplex Fibre Optic Adapter, 0.19dB Insertion Loss
- Amphenol Socapex 944 120 6000 FC to PC Multimode Simplex Fibre Optic Adapter, 0.15dB Insertion Loss
- Amphenol Socapex, 10-504639, MT, APC Multimode Duplex Fibre Optic Connector, Vita 66, 0.8dB Insertion Loss
- Amphenol Socapex, 953, ST, APC Multimode Simplex Fibre Optic Connector, PCF 128 μm Fibre Size, 0.35dB Insertion Loss