RS PRO, LC, PC Multimode Duplex Fibre Optic Connector 50/125 μm Fibre Size, 0.3dB Insertion Loss

대량 구매 할인 받기

10개 더 담고 ₩10,400.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩26,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 66 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩26,020.00-
10 - 49₩24,980.00₩10,400.00
50 +₩20,540.00₩274,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-5587
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Fibre Optic Connector

Series

RS PRO

Connector Type

LC

Connector Polish

PC

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Fibre Size

50/125 μm

Insertion Loss

0.3dB

Buffer Diameter

900μm

Jacket Diameter

2.2mm

Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

RS PRO LC Duplex MM, Metal M3 Feedthrough Connector


Introducing the RS PRO range of feedthrough data connectors, a selection of robust and high-quality connectors ideal for use with 1U XLR-sized rack mounting panels. With a wide selection of connector types to choose from and common cabling for front and back connections, custom I/O configurations can be achieved with simplicity. RS PRO metal feedthrough data connectors are quick and easy to assemble and feature a low rear profile, allowing them to be mounted to a panel in a range of applications whilst taking up minimal space.

Features and Benefits


  • High quality and robust design

  • Connectors are available with diecast, black or nickel frames

  • Fits standard XLR Ø24mm cutout panels

  • Gold plating offering excellent performance

  • No soldering or punch termination for quick and easy installation

  • Standard cable can be used for each connector style

  • Connectors can be front or rear mounted

  • Low rear profile ideal for applications with minimal space

  • Applications


    LC Duplex MM (Multimode) feedthrough connectors are ideal for industrial and entertainment applications that require telecom and datacom connections via a 1U rack panel. The connectors can be mounted to a Ø24mm cutout panel, offering easy connection for a range of audio, video and data interface devices. LC Duplex MM connectors are commonly used to connect multimode fibre applications.

    FAQs


    What size XLR panel rack is this compatible with?


    This connector is suitable for use with XLR panel racks with Ø24mm cutouts.

    What size screw is required?


    This connector requires M3 screws.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들