HARTING, Han 3A, LC Duplex, LC Single Mode Duplex Connector, OS1
- RS 제품 번호:
- 742-525
- 제조사 부품 번호:
- 09575080501000
- 제조업체:
- HARTING
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩137,140.00
일시적 품절
- 2027년 2월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩137,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 742-525
- 제조사 부품 번호:
- 09575080501000
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Series | Han 3A | |
| Product Type | Connector | |
| Connector Type | LC Duplex | |
| Connector Polish | LC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Optical Fibre Type | OS1 | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Series Han 3A | ||
Product Type Connector | ||
Connector Type LC Duplex | ||
Connector Polish LC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Optical Fibre Type OS1 | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING GOF Connector is designed for high-performance optical Fibre applications, providing reliable connectivity in various environments. Its robust construction and IP-rated protection ensure optimal performance in both indoor and outdoor settings.
Features & Benefits
Connectors designed for secure and efficient data transmission
Cable connector suitable for various industrial applications
Five contacts enhance connectivity options
Hood design allows for straightforward installation
Straight configuration simplifies cable management
Size 3 A accommodates a range of cable diameters
Aluminium die-cast material ensures durability and strength
Powder-coated finish provides additional corrosion resistance
Degree of protection rated at IP65 and IP67 for environmental resilience
Maximum operating temperature of 70 °C supports diverse applications
Minimum operating temperature of -40 °C ensures functionality in extreme conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Can this be used outdoors or in harsh environments?
Yes, it has an IP65 and IP67 rating for outdoor and harsh environments.
관련된 링크들
- HARTING, Han 3A, LC Duplex, LC Single Mode Duplex Connector, OS1
- HARTING, Han 3A, LC Duplex, LC Single Mode Duplex Connector, OS1 3A Fibre Size
- HARTING, Push Pull, LC Duplex, LC Single Mode Duplex Connector, OS1
- HARTING, Han-Modular, LC, PC Single Mode Duplex Fibre Optic Connector, Plastic Optical
- HARTING 09574680501000 LC Duplex Single Mode Duplex Adapter
- HARTING 09574000004000 LC Duplex Single Mode Duplex Adapter
- Telegartner 100007406 LC Duplex Single Mode Duplex Fibre Optic Adapter
- HARTING, Han 3A, LC Duplex, LC Multimode Duplex Connector, OM1