RS PRO, SMA, PC Multimode Simplex Fibre Optic Connector 200 μm Fibre Size, 2dB Insertion Loss
- RS 제품 번호:
- 456-425
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩21,580.00
재고있음
- 추가로 2026년 11월 02일 부터 123 개 단위 배송
- 추가로 2026년 11월 09일 부터 90 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 14 | ₩21,580.00 |
| 15 - 74 | ₩21,120.00 |
| 75 + | ₩17,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 456-425
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Fibre Optic Connector | |
| Connector Type | SMA | |
| Connector Polish | PC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | 200 μm | |
| Insertion Loss | 2dB | |
| Buffer Diameter | 900μm | |
| Jacket Diameter | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Fibre Optic Connector | ||
Connector Type SMA | ||
Connector Polish PC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Fibre Size 200 μm | ||
Insertion Loss 2dB | ||
Buffer Diameter 900μm | ||
Jacket Diameter 2mm | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
RS PRO, SMA Fibre Optic Connector 200 μm Fibre Size, 2 dB Insertion Loss
RS PRO's high-precision in-line connector is used to join together individual lengths of terminated optical leads. These connectors are also a very efficient way to terminate cables, allowing for quick and easy insertion and disconnection.
It's compatible with Sub-Miniature Version A (SMA) screw-threaded fibre optic cables and provides a tight, secure connection point with minimal loss of light for an uninterrupted signal. Using this connector results in an insertion loss of energy of only 2 dB, ensuring you keep as much signal as possible as it travels through the cables.
The bulkhead is made from bronze-beryllium, an incredibly strong and tough metal that ensures a longer lifespan for the connector. It's designed for panel mounting, which helps reduce strain on the wires and keeps them stable and less susceptible to vibrations. The rest of the connector is made of nickel-plated brass, a material highly resistant to corrosion and wear.
Features and Benefits
• SMA connector type
• Fibre size of 200 μm (micrometres)
• Insertion loss of 2 dB (decibels)
관련된 링크들
- RS PRO, SMA, PC Multimode Simplex Fibre Optic Connector 200 μm Fibre Size, 2dB Insertion Loss
- Neutrik NAO4SW-A PC to PC Multimode Simplex Fibre Optic Adapter, 0.5dB Insertion Loss
- RS PRO, ST, PC Multimode Simplex Fibre Optic Connector 125 μm Fibre Size, 2dB Insertion Loss
- RS PRO, LC, PC Multimode Simplex Fibre Optic Connector 200 μm Fibre Size, 2dB Insertion Loss
- RS PRO, Toslink, PC Multimode Simplex Fibre Optic Connector 9/125 μm Fibre Size, 2dB Insertion Loss
- RS PRO, SC, PC Multimode Simplex Fibre Optic Adapter 9/125 μm Fibre Size, 2dB Insertion Loss
- RS PRO, Jack, PC Multimode Simplex Fibre Optic Connector 9/125 μm Fibre Size, 2dB Insertion Loss
- RS PRO, Toslink, PC Multimode Simplex Fibre Optic Adapter 9/125 μm Fibre Size, 2dB Insertion Loss